EA Elektro-Automatik EA-PS 9000 1U Series Analogue, Digital Bench Power Supply, 500V dc, 20A, 1-Output, 3kW - UKAS

Номер на артикул на RS: 886-6930Марка: EA Elektro-Automatik№ по каталога на производителя: EA-PS 9500-20 1U
brand-logo

Технически документи

Спецификации

Series

EA-PS 9000 1U

Model Number

EA-PS 9500-20 1U

Number of Outputs

1

Rack Units

1 U

Calibrated

UKAS

Output Voltage

500V dc

Supply Voltage

207 → 264V ac

Output Current

20A

Power Rating

3kW

Number of Displays

1

Type

Analogue, Digital

Bench Power Supply Type

Programmable DC Power Supply

Digital/Analogue

Analogue, Digital

Input Connector

IEC Type Plug

Output Connector

4 mm Safety Socket

Minimum Temperature

0°C

Maximum Temperature

+50°C

Страна на произход

Germany

Детайли за продукта

EA-PS 9000 1U (μ-processor) Series

This adjustable and programmable 19" 1U power supply series, with high performance micro-controller and 16-bit resolution, features an "auto-ranging" output for flexible usage at either high voltage or high current as required, within the nominal power rating. It is
equipped with a dot matrix LC display, with multiple functions such as memory and up to 5 digit display resolution, and provides for a highly stable and low ripple output condition with fast dynamic response. For external automated control, it comes with "on-board" three-channel isolated interface (analogue 0-5V/0-10V, USB and Ethernet). This series is an ultra-compact ideal "low-emission" tool for laboratory and industrial application environments, for R&D, automated testing and 19” rack system integration with just 1U height.

μ-processor controlled, up to 16 bit resolution
For laboratory, industry, R&D, automated testing
Flexible auto-ranging output, constant U, I, P mode
Dot matrix LC-display, up to 5-digit display, memory/profile functions
On-board isolated analogue interface (0-5V/0-10V), USB and Ethernet
Suitable for master-slave parallel & serial operation
Attractive and rugged 19” 1U rack format
500mm depth (483 x 44 x 522 mm including terminal)
IEC 320_C20 input receptacle, outlet 6 mm bolts with insulated safety cover
Input voltage 90-264 V∼ (3kW 195-264V∼ only), 50/60 Hz, active PFC

Supplied with

Power cord, user manual (English/German)

Elektro-Automatik

Информацията за складовите наличности временно не е налична.

€ 3 396,43

€ 3 396,43 Всеки (ex VAT)

EA Elektro-Automatik EA-PS 9000 1U Series Analogue, Digital Bench Power Supply, 500V dc, 20A, 1-Output, 3kW - UKAS

Calibration type

€ 3 396,43

€ 3 396,43 Всеки (ex VAT)

EA Elektro-Automatik EA-PS 9000 1U Series Analogue, Digital Bench Power Supply, 500V dc, 20A, 1-Output, 3kW - UKAS
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Series

EA-PS 9000 1U

Model Number

EA-PS 9500-20 1U

Number of Outputs

1

Rack Units

1 U

Calibrated

UKAS

Output Voltage

500V dc

Supply Voltage

207 → 264V ac

Output Current

20A

Power Rating

3kW

Number of Displays

1

Type

Analogue, Digital

Bench Power Supply Type

Programmable DC Power Supply

Digital/Analogue

Analogue, Digital

Input Connector

IEC Type Plug

Output Connector

4 mm Safety Socket

Minimum Temperature

0°C

Maximum Temperature

+50°C

Страна на произход

Germany

Детайли за продукта

EA-PS 9000 1U (μ-processor) Series

This adjustable and programmable 19" 1U power supply series, with high performance micro-controller and 16-bit resolution, features an "auto-ranging" output for flexible usage at either high voltage or high current as required, within the nominal power rating. It is
equipped with a dot matrix LC display, with multiple functions such as memory and up to 5 digit display resolution, and provides for a highly stable and low ripple output condition with fast dynamic response. For external automated control, it comes with "on-board" three-channel isolated interface (analogue 0-5V/0-10V, USB and Ethernet). This series is an ultra-compact ideal "low-emission" tool for laboratory and industrial application environments, for R&D, automated testing and 19” rack system integration with just 1U height.

μ-processor controlled, up to 16 bit resolution
For laboratory, industry, R&D, automated testing
Flexible auto-ranging output, constant U, I, P mode
Dot matrix LC-display, up to 5-digit display, memory/profile functions
On-board isolated analogue interface (0-5V/0-10V), USB and Ethernet
Suitable for master-slave parallel & serial operation
Attractive and rugged 19” 1U rack format
500mm depth (483 x 44 x 522 mm including terminal)
IEC 320_C20 input receptacle, outlet 6 mm bolts with insulated safety cover
Input voltage 90-264 V∼ (3kW 195-264V∼ only), 50/60 Hz, active PFC

Supplied with

Power cord, user manual (English/German)

Elektro-Automatik