EA Elektro-Automatik Switching Power Supply, EA-PS 824-240 Single, 24V dc, 10A, 240W, 1 Output, 90 → 264V ac

Номер на артикул на RS: 686-0849Марка: EA Elektro-Automatik№ по каталога на производителя: EA-PS 824-240 Single
brand-logo
Преглед на всички в Switching Power Supplies

Технически документи

Спецификации

Output Voltage

24V dc

Output Current

10A

Power Rating

240W

Number of Outputs

1

Input Voltage

90 → 264V ac

Mounting Type

Rack Mount

Package Type

Enclosed

Length

162mm

Width

133.5mm

Depth

60.96mm

Efficiency

92%

Minimum Temperature

0°C

Weight

930g

Maximum Temperature

+70°C

Страна на произход

Germany

Детайли за продукта

58 - 240W, Single/Multi Output, EA-PS 800 Series

These 19" plug-in power supplies in European format are for use in control, test and measurement, telecommunication and datacom applications. The active PFC with true wide-input range, fully independent adjustment and natural cooling suitable for ambient temperatures of up to 70°C make them ideal where reliability and performance are required.

Europe-format sizes, DIN 41494 compliant
Wide input voltage range with active PFC
Output voltage adjustable by trimmer
Up to 92% efficiency by combining fly-back converter and synchronous rectifier principle
No minimum load required and no cross regulation effects
Remote sense, over voltage protection, over temperature protection, inhibit, front panel LEDs, remote on/off and power fail signal
Electrical connection via H15 male connector according to DIN 41612

Approvals

UL, TUV

Standards

EN60950, EN55022

Информацията за складовите наличности временно не е налична.

P.O.A.

EA Elektro-Automatik Switching Power Supply, EA-PS 824-240 Single, 24V dc, 10A, 240W, 1 Output, 90 → 264V ac

P.O.A.

EA Elektro-Automatik Switching Power Supply, EA-PS 824-240 Single, 24V dc, 10A, 240W, 1 Output, 90 → 264V ac
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Output Voltage

24V dc

Output Current

10A

Power Rating

240W

Number of Outputs

1

Input Voltage

90 → 264V ac

Mounting Type

Rack Mount

Package Type

Enclosed

Length

162mm

Width

133.5mm

Depth

60.96mm

Efficiency

92%

Minimum Temperature

0°C

Weight

930g

Maximum Temperature

+70°C

Страна на произход

Germany

Детайли за продукта

58 - 240W, Single/Multi Output, EA-PS 800 Series

These 19" plug-in power supplies in European format are for use in control, test and measurement, telecommunication and datacom applications. The active PFC with true wide-input range, fully independent adjustment and natural cooling suitable for ambient temperatures of up to 70°C make them ideal where reliability and performance are required.

Europe-format sizes, DIN 41494 compliant
Wide input voltage range with active PFC
Output voltage adjustable by trimmer
Up to 92% efficiency by combining fly-back converter and synchronous rectifier principle
No minimum load required and no cross regulation effects
Remote sense, over voltage protection, over temperature protection, inhibit, front panel LEDs, remote on/off and power fail signal
Electrical connection via H15 male connector according to DIN 41612

Approvals

UL, TUV

Standards

EN60950, EN55022