EA Elektro-Automatik Bench Power Supply, 0 → 65V, 5A, 1-Output, 325W

Номер на артикул на RS: 741-8764Марка: EA Elektro-Automatik№ по каталога на производителя: EA-PS 8065-05 DT
brand-logo

Технически документи

Спецификации

Number of Outputs

1

Output Voltage

0 → 65V

Supply Voltage

90 → 264V ac

Output Current

5A

Power Rating

325W

Number of Displays

3

Type

Digital

Input Connector

IEC 320

Output Connector

Binding Post Terminal

Minimum Temperature

0°C

Maximum Temperature

+50°C

Страна на произход

Germany

Детайли за продукта

EA-PS 8000 DT Series

Microprocessor-controlled laboratory power supply with memory function which enables five preset values to be saved and recalled at the push of a button.

High efficiency up to 92%
Overvoltage protection
Overtemperature protection
4-digit displays for voltage and current
Status indication via LEDs and Display
Remote sense with automatic detection
Analogue interface
Temperature-controlled fans for cooling
Operating temperature 0 → 50°C

Standards

EN60950, EN61326, EN55022 Class B

Elektro-Automatik

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

EA Elektro-Automatik Bench Power Supply, 0 → 65V, 5A, 1-Output, 325W

P.O.A.

EA Elektro-Automatik Bench Power Supply, 0 → 65V, 5A, 1-Output, 325W
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Number of Outputs

1

Output Voltage

0 → 65V

Supply Voltage

90 → 264V ac

Output Current

5A

Power Rating

325W

Number of Displays

3

Type

Digital

Input Connector

IEC 320

Output Connector

Binding Post Terminal

Minimum Temperature

0°C

Maximum Temperature

+50°C

Страна на произход

Germany

Детайли за продукта

EA-PS 8000 DT Series

Microprocessor-controlled laboratory power supply with memory function which enables five preset values to be saved and recalled at the push of a button.

High efficiency up to 92%
Overvoltage protection
Overtemperature protection
4-digit displays for voltage and current
Status indication via LEDs and Display
Remote sense with automatic detection
Analogue interface
Temperature-controlled fans for cooling
Operating temperature 0 → 50°C

Standards

EN60950, EN61326, EN55022 Class B

Elektro-Automatik

Може да се интересувате от