EA Elektro-Automatik 300W Power Brick AC/DC Adapter 43 → 58V dc Output, 5.2A Output

Технически документи
Спецификации
Brand
EA Elektro-AutomatikAdapter Type
Power Brick Adapter
Output Voltage
43 → 58V dc
Input Voltage
135 → 370 V dc, 90 → 264V ac
Output Current
5.2A
Maximum Temperature
+40°C
Input Connector
IEC 320
Number of Outputs
1
Power Rating
300W
Efficiency
78%
Width
110mm
Depth
58mm
Minimum Temperature
0°C
Series
EA-PS 500
Length
226mm
Страна на произход
China
Детайли за продукта
EA-PS 500 series
High performance despite very compact housing
Cycled switch controller with PFC
Table-top devices (... T) with 4 mm sockets
Wall-mounted devices (... R) with screw clamps
Output voltage adjustable up to +20 / -10% with one screwdriver
Remote detection (sense)
Dimensions (W x H x D): 110 x 58 x 226 mm
Standards
EN 60950, EN55014 parts 1 & 2
Elektro-Automatik
€ 207,59
€ 207,59 Всеки (ex VAT)
1
€ 207,59
€ 207,59 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 207,59 |
5 - 9 | € 201,36 |
10 - 24 | € 195,14 |
25 - 49 | € 188,90 |
50+ | € 182,68 |
Технически документи
Спецификации
Brand
EA Elektro-AutomatikAdapter Type
Power Brick Adapter
Output Voltage
43 → 58V dc
Input Voltage
135 → 370 V dc, 90 → 264V ac
Output Current
5.2A
Maximum Temperature
+40°C
Input Connector
IEC 320
Number of Outputs
1
Power Rating
300W
Efficiency
78%
Width
110mm
Depth
58mm
Minimum Temperature
0°C
Series
EA-PS 500
Length
226mm
Страна на произход
China
Детайли за продукта
EA-PS 500 series
High performance despite very compact housing
Cycled switch controller with PFC
Table-top devices (... T) with 4 mm sockets
Wall-mounted devices (... R) with screw clamps
Output voltage adjustable up to +20 / -10% with one screwdriver
Remote detection (sense)
Dimensions (W x H x D): 110 x 58 x 226 mm
Standards
EN 60950, EN55014 parts 1 & 2