Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

EA Elektro-Automatik Interface Module

Номер на артикул на RS: 801-1288Марка: EA Elektro-Automatik№ по каталога на производителя: EA-IF-AB-ETH2P
brand-logo

Технически документи

Спецификации

Accessory Type

Interface Module

Страна на произход

Germany

Детайли за продукта

EA-IF-AB Series Digital Interface Modules

These EA Elektro-Automatik interfaces are pluggable, digital modules for series EA-PSI 9000 2U & EA-PSI 9000 3U programmable laboratory and heavy duty power supplies, for series EA-ELR 9000 electronic loads and for forthcoming series of EA programmable power supplies and electronic loads.
Retrofittable, simple installation (plug 'n play)
Easy configuration via a setup menu on the device
Galvanic isolation up to 2500 V

Profibus (EA-IF-AB-PBUS)

Transfer speed maximum 12 MBit/s
Full DPV1 slave
Generic station device (GSD) file included
1x D-sub socket, female, 9-pole

RS232 (EA-IF-AB-RS232)

Transfer speed maximum 115200 Bd
D-sub, male, 9-pole for null modem cable
SCPI and Modbus protocol

CANopen (EA-IF-AB-CANO)

Transfer speed maximum 12 MBit/s
Full CANopen slave
Auto-baud
Electronic Data Sheet (EDS) included
1x D-sub socket, male, 9-pole

DeviceNet (EA-IF-AB-DNET)

Transfer speed 125 kBd - 500 kBd
256 Bytes in/out
DeviceNET function: adapter (slave)
Implicit & Explicit Messaging, UCMM
1x 5-pole WAGO plug

Modbus-TCP 2P (EA-IF-AB-MBUS2P)

Transfer speed 10/100 MBit/s
Full ModBus TCP server (slave)
256 Bytes in/out
SCPI and Modbus protocol
2x RJ45 socket, 8-pole
Integrated switch for string bus topology or Device Level Ring (DLR)

ProfiNet 2P (EA-IF-AB-PNET2P)

Transfer speed 100 MBit/s, full duplex
PROFINET/IO communication
GSDML included
2x RJ45 socket, 8-pole, with Ethernet switch

Ethernet 2P (EA-IF-AB-ETH2P)

Transfer speed 10/100 MBit/s
Transparent socket
SCPI and Modbus protocol
1x RJ45 socket, 8-pole

CAN (EA-IF-AB-CAN)

Transfer speed maximum 1 MBit/s
CAN standard 2.0 A and 2.0 B compatible
1x D-sub socket, male, 9-pole

Supplied with

Tools CD which includes documentation, drivers and software

Информацията за складовите наличности временно не е налична.

€ 602,02

€ 602,02 Всеки (ex VAT)

EA Elektro-Automatik Interface Module

€ 602,02

€ 602,02 Всеки (ex VAT)

EA Elektro-Automatik Interface Module
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Accessory Type

Interface Module

Страна на произход

Germany

Детайли за продукта

EA-IF-AB Series Digital Interface Modules

These EA Elektro-Automatik interfaces are pluggable, digital modules for series EA-PSI 9000 2U & EA-PSI 9000 3U programmable laboratory and heavy duty power supplies, for series EA-ELR 9000 electronic loads and for forthcoming series of EA programmable power supplies and electronic loads.
Retrofittable, simple installation (plug 'n play)
Easy configuration via a setup menu on the device
Galvanic isolation up to 2500 V

Profibus (EA-IF-AB-PBUS)

Transfer speed maximum 12 MBit/s
Full DPV1 slave
Generic station device (GSD) file included
1x D-sub socket, female, 9-pole

RS232 (EA-IF-AB-RS232)

Transfer speed maximum 115200 Bd
D-sub, male, 9-pole for null modem cable
SCPI and Modbus protocol

CANopen (EA-IF-AB-CANO)

Transfer speed maximum 12 MBit/s
Full CANopen slave
Auto-baud
Electronic Data Sheet (EDS) included
1x D-sub socket, male, 9-pole

DeviceNet (EA-IF-AB-DNET)

Transfer speed 125 kBd - 500 kBd
256 Bytes in/out
DeviceNET function: adapter (slave)
Implicit & Explicit Messaging, UCMM
1x 5-pole WAGO plug

Modbus-TCP 2P (EA-IF-AB-MBUS2P)

Transfer speed 10/100 MBit/s
Full ModBus TCP server (slave)
256 Bytes in/out
SCPI and Modbus protocol
2x RJ45 socket, 8-pole
Integrated switch for string bus topology or Device Level Ring (DLR)

ProfiNet 2P (EA-IF-AB-PNET2P)

Transfer speed 100 MBit/s, full duplex
PROFINET/IO communication
GSDML included
2x RJ45 socket, 8-pole, with Ethernet switch

Ethernet 2P (EA-IF-AB-ETH2P)

Transfer speed 10/100 MBit/s
Transparent socket
SCPI and Modbus protocol
1x RJ45 socket, 8-pole

CAN (EA-IF-AB-CAN)

Transfer speed maximum 1 MBit/s
CAN standard 2.0 A and 2.0 B compatible
1x D-sub socket, male, 9-pole

Supplied with

Tools CD which includes documentation, drivers and software