EA Elektro-Automatik EA-ELR 10000 Series Electronic Load, 0 → 1500 W, 0 → 80 V, 0 → 60 A

Технически документи
Спецификации
Brand
EA Elektro-AutomatikSeries
EA-ELR 10000
Load Type
Electronic Load Regenerative
Constant Voltage Mode Range
0 → 80 V
Constant Current Mode Range
0 → 60 A
Constant Resistance Mode Range
0,04 → 80 Ω
Constant Wattage Mode Range
0 → 1500 W
Efficiency
94 %
Rack Units
2 U
Distrelec Product Id
30359524
Страна на произход
Germany
€ 4 666,36
€ 4 666,36 Всеки (ex VAT)
1
€ 4 666,36
€ 4 666,36 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
EA Elektro-AutomatikSeries
EA-ELR 10000
Load Type
Electronic Load Regenerative
Constant Voltage Mode Range
0 → 80 V
Constant Current Mode Range
0 → 60 A
Constant Resistance Mode Range
0,04 → 80 Ω
Constant Wattage Mode Range
0 → 1500 W
Efficiency
94 %
Rack Units
2 U
Distrelec Product Id
30359524
Страна на произход
Germany