Технически документи
Спецификации
Brand
e2sSupply Voltage
115 V ac
Lens Colour
Amber
Mounting Style
Wall Mount
Current Type
AC
Light Effect
Flashing
Sounder Type
Electronic
Decibels at 1 Metre
100dB
Series
SONFL1X
Bulb Type
Xenon
Housing Colour
White
IP Rating
IP66
Number Of Tones
10
Minimum Temperature
-25°C
Maximum Temperature
+55°C
Housing Material
ABS
Страна на произход
United Kingdom
Детайли за продукта
E2S SONFL1X Alarm Sounder & Xenon Beacon
E2S SONFL1X series alarm sounder and strobe beacon combination unit features a sound level output up to 100dB (A) at 1m. With a choice of 10 alarm tones and 2 remotely selectable stages. The 5 Joule Xenon strobe generates over 200 candela of light output. The alarm horn and Xenon beacon can be connected from a single power supply for simultaneous operations or from separate supplies for independent operation.
Features and Benefits
- Automatic synchronisation on multi-sounder system
- 3 levels of volume control via on board switch
- High output Xenon beacon
- Stainless steel fixings
- 4 gland knockouts in side and back
- Mounting via internal BESA compatible fixing positions or via external mounting lugs
- Duplicate cable terminations (in and out for daisy-chain installations)
- Operating temperature is between -25°C and +55°C
Approvals
- VdS approved: EN54-3 and EN54-23 (CPR 305/2011/EU)
- UL & cULus approved: General signalling use
- GOST-R approved. Cert: POCC GB-JB05-H00144
- Marine Equipment Directive (MED) Certificate: MEDB00001EH
€ 161,24
€ 161,24 Всеки (ex VAT)
1
€ 161,24
€ 161,24 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
e2sSupply Voltage
115 V ac
Lens Colour
Amber
Mounting Style
Wall Mount
Current Type
AC
Light Effect
Flashing
Sounder Type
Electronic
Decibels at 1 Metre
100dB
Series
SONFL1X
Bulb Type
Xenon
Housing Colour
White
IP Rating
IP66
Number Of Tones
10
Minimum Temperature
-25°C
Maximum Temperature
+55°C
Housing Material
ABS
Страна на произход
United Kingdom
Детайли за продукта
E2S SONFL1X Alarm Sounder & Xenon Beacon
E2S SONFL1X series alarm sounder and strobe beacon combination unit features a sound level output up to 100dB (A) at 1m. With a choice of 10 alarm tones and 2 remotely selectable stages. The 5 Joule Xenon strobe generates over 200 candela of light output. The alarm horn and Xenon beacon can be connected from a single power supply for simultaneous operations or from separate supplies for independent operation.
Features and Benefits
- Automatic synchronisation on multi-sounder system
- 3 levels of volume control via on board switch
- High output Xenon beacon
- Stainless steel fixings
- 4 gland knockouts in side and back
- Mounting via internal BESA compatible fixing positions or via external mounting lugs
- Duplicate cable terminations (in and out for daisy-chain installations)
- Operating temperature is between -25°C and +55°C
Approvals
- VdS approved: EN54-3 and EN54-23 (CPR 305/2011/EU)
- UL & cULus approved: General signalling use
- GOST-R approved. Cert: POCC GB-JB05-H00144
- Marine Equipment Directive (MED) Certificate: MEDB00001EH