Технически документи
Спецификации
Brand
e2sSupply Voltage
10 → 30 V dc
IP Rating
IP66
Decibels at 1 Metre
100dB
Current Type
DC
Number Of Tones
10
Housing Colour
White
Mounting Style
Surface Mount
Application Type
Sounder
Series
SONF1
Base Length
86mm
Minimum Temperature
-25°C
Housing Material
ABS
Base Width
86mm
Maximum Temperature
+55°C
Страна на произход
United Kingdom
Детайли за продукта
E2S SONF1 Alarm Horn Sounder
E2S SONF1 series is a compact, high output, alarm sounder with output up to 100dB (A) at 1m. These devices feature 10 alarm tones options and volume control via an on board potentiometer. The robust fire retardant housing ensures the SONF1 is suitable for all general signalling applications including fire, security, and process control.
Features and Benefits
- Automatic synchronisation on multi-sounder system
- Volume control via on board switch
- Low current consumption
- Stainless steel fixings
- 4 x M20 clearance gland knockouts in side & back
- Mounting via internal BESA compatible fixing positions or via external mounting lugs
- Duplicate cable terminations (in and out for daisy-chain installations)
- Operating temperature is between -25°C and +55°C
Approvals
- VdS approved: EN54-3 (CPD 89/106/EEC)
- UL & cULs approved: General signalling use
- GOST-R approved. Cert: POCC GB.JB05.H00144
- Marine Equipment Directive (MED) Certificate: MEDB00001EH
€ 43,35
€ 43,35 Всеки (ex VAT)
1
€ 43,35
€ 43,35 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
e2sSupply Voltage
10 → 30 V dc
IP Rating
IP66
Decibels at 1 Metre
100dB
Current Type
DC
Number Of Tones
10
Housing Colour
White
Mounting Style
Surface Mount
Application Type
Sounder
Series
SONF1
Base Length
86mm
Minimum Temperature
-25°C
Housing Material
ABS
Base Width
86mm
Maximum Temperature
+55°C
Страна на произход
United Kingdom
Детайли за продукта
E2S SONF1 Alarm Horn Sounder
E2S SONF1 series is a compact, high output, alarm sounder with output up to 100dB (A) at 1m. These devices feature 10 alarm tones options and volume control via an on board potentiometer. The robust fire retardant housing ensures the SONF1 is suitable for all general signalling applications including fire, security, and process control.
Features and Benefits
- Automatic synchronisation on multi-sounder system
- Volume control via on board switch
- Low current consumption
- Stainless steel fixings
- 4 x M20 clearance gland knockouts in side & back
- Mounting via internal BESA compatible fixing positions or via external mounting lugs
- Duplicate cable terminations (in and out for daisy-chain installations)
- Operating temperature is between -25°C and +55°C
Approvals
- VdS approved: EN54-3 (CPD 89/106/EEC)
- UL & cULs approved: General signalling use
- GOST-R approved. Cert: POCC GB.JB05.H00144
- Marine Equipment Directive (MED) Certificate: MEDB00001EH