e2s Sonora Series Surface Mount Electronic Sounder, 18 → 30 V dc, 100dB at 1 m, IP66, DC, 10-Tone

Номер на артикул на RS: 617-3693Марка: e2s№ по каталога на производителя: SONF1DC24R-H
brand-logo

Технически документи

Спецификации

Brand

e2s

Supply Voltage

18 → 30 V dc

IP Rating

IP66

Decibels at 1 Metre

100dB

Current Type

DC

Number Of Tones

10

Housing Colour

Red

Mounting Style

Surface Mount

Application Type

Sounder

Series

Sonora

Base Length

86mm

Minimum Temperature

-25°C

Housing Material

ABS

Base Width

86mm

Maximum Temperature

+55°C

Страна на произход

United Kingdom

Детайли за продукта

10-Tone High Output Sounder - Sonora

2-stage alarm
Automatically synchronising
Reverse polarity diode protection
4 gland knockouts in side and back

Standards

EN54-3 by Vds

Информацията за складовите наличности временно не е налична.

€ 55,21

€ 55,21 Всеки (ex VAT)

e2s Sonora Series Surface Mount Electronic Sounder, 18 → 30 V dc, 100dB at 1 m, IP66, DC, 10-Tone

€ 55,21

€ 55,21 Всеки (ex VAT)

e2s Sonora Series Surface Mount Electronic Sounder, 18 → 30 V dc, 100dB at 1 m, IP66, DC, 10-Tone
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

e2s

Supply Voltage

18 → 30 V dc

IP Rating

IP66

Decibels at 1 Metre

100dB

Current Type

DC

Number Of Tones

10

Housing Colour

Red

Mounting Style

Surface Mount

Application Type

Sounder

Series

Sonora

Base Length

86mm

Minimum Temperature

-25°C

Housing Material

ABS

Base Width

86mm

Maximum Temperature

+55°C

Страна на произход

United Kingdom

Детайли за продукта

10-Tone High Output Sounder - Sonora

2-stage alarm
Automatically synchronising
Reverse polarity diode protection
4 gland knockouts in side and back

Standards

EN54-3 by Vds