Технически документи
Спецификации
Brand
e2sSupply Voltage
10 → 30 V dc
IP Rating
IP55
Decibels at 1 Metre
104dB
Current Type
DC
Number Of Tones
32
Housing Colour
White
Mounting Style
Surface Mount
Application Type
Sounder
Series
SON2
Base Length
86mm
Base Width
86mm
Maximum Temperature
+55°C
Minimum Temperature
-25°C
Housing Material
ABS
Страна на произход
United Kingdom
Детайли за продукта
E2S SON2 Alarm Sounder
E2S SON2 series is a compact, high output, alarm sounder with output up to 104dB (A) at 1m. These devices feature 32 alarm tones options and 3 remotely selectable alarm stages/channels. The robust fire retardant housing ensures the SON2 is suitable for all general signalling applications including fire, security, and process control.
Features and Benefits
- Automatic synchronisation on multi-sounder system
- Volume control via on board switch
- Low current consumption
- Stainless steel fixings
- 4 x M20 clearance gland knockouts in side & back
- Mounting via internal BESA compatible fixing positions or via external mounting lugs
- Duplicate cable terminations (in and out for daisy-chain installations)
- Operating temperature is between -25°C and +55°C
Approvals
- GOST-R approved. Cert: POCC GB.JB05.H00144

P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.

Технически документи
Спецификации
Brand
e2sSupply Voltage
10 → 30 V dc
IP Rating
IP55
Decibels at 1 Metre
104dB
Current Type
DC
Number Of Tones
32
Housing Colour
White
Mounting Style
Surface Mount
Application Type
Sounder
Series
SON2
Base Length
86mm
Base Width
86mm
Maximum Temperature
+55°C
Minimum Temperature
-25°C
Housing Material
ABS
Страна на произход
United Kingdom
Детайли за продукта
E2S SON2 Alarm Sounder
E2S SON2 series is a compact, high output, alarm sounder with output up to 104dB (A) at 1m. These devices feature 32 alarm tones options and 3 remotely selectable alarm stages/channels. The robust fire retardant housing ensures the SON2 is suitable for all general signalling applications including fire, security, and process control.
Features and Benefits
- Automatic synchronisation on multi-sounder system
- Volume control via on board switch
- Low current consumption
- Stainless steel fixings
- 4 x M20 clearance gland knockouts in side & back
- Mounting via internal BESA compatible fixing positions or via external mounting lugs
- Duplicate cable terminations (in and out for daisy-chain installations)
- Operating temperature is between -25°C and +55°C
Approvals
- GOST-R approved. Cert: POCC GB.JB05.H00144
