e2s MBL1 Series Amber Multiple Effect Beacon, 24 V dc, Wall Mount, LED Bulb, IP67

Номер на артикул на RS: 615-7168Марка: e2s№ по каталога на производителя: MBLD2DC024BN1A1G/A
brand-logo
Преглед на всички в Маяци

Технически документи

Спецификации

Brand

e2s

Supply Voltage

24 V dc

Light Effect

Flashing, Rotating, Steady

Lens Colour

Amber

Mounting Style

Wall Mount

Bulb Type

LED

Current Type

DC

Current Consumption

400mA

Base Diameter

170mm

Housing Colour

Grey

Lamp Included

Yes

Series

MBL1

Multifunction

Yes

Height

233mm

IP Rating

IP67

Minimum Temperature

-25°C

Maximum Temperature

+55°C

Страна на произход

United Kingdom

Детайли за продукта

High Output Marine LED Beacon

IP66/67 rated for Offshore/Marine/Harsh environments
Array of 32 high output LEDs
9 operation modes (4 rotating, 4 flashing, 1 steady)
3-stage beacon (remotely selectable 2nd and 3rd stages)

€ 165,88

€ 165,88 Всеки (ex VAT)

e2s MBL1 Series Amber Multiple Effect Beacon, 24 V dc, Wall Mount, LED Bulb, IP67

€ 165,88

€ 165,88 Всеки (ex VAT)

e2s MBL1 Series Amber Multiple Effect Beacon, 24 V dc, Wall Mount, LED Bulb, IP67

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

e2s

Supply Voltage

24 V dc

Light Effect

Flashing, Rotating, Steady

Lens Colour

Amber

Mounting Style

Wall Mount

Bulb Type

LED

Current Type

DC

Current Consumption

400mA

Base Diameter

170mm

Housing Colour

Grey

Lamp Included

Yes

Series

MBL1

Multifunction

Yes

Height

233mm

IP Rating

IP67

Minimum Temperature

-25°C

Maximum Temperature

+55°C

Страна на произход

United Kingdom

Детайли за продукта

High Output Marine LED Beacon

IP66/67 rated for Offshore/Marine/Harsh environments
Array of 32 high output LEDs
9 operation modes (4 rotating, 4 flashing, 1 steady)
3-stage beacon (remotely selectable 2nd and 3rd stages)