e2s L101X Series Amber Flashing Beacon, 24 V ac/dc, Surface Mount, Xenon Bulb, IP66

Номер на артикул на RS: 617-3520Марка: e2s№ по каталога на производителя: L101XDC024BW/A
brand-logo
Преглед на всички в Маяци

Технически документи

Спецификации

Brand

e2s

Supply Voltage

24 V ac/dc

Light Effect

Flashing

Lens Colour

Amber

Mounting Style

Surface Mount

Bulb Type

Xenon

Current Type

DC

Current Consumption

300mA

Housing Colour

White

Lamp Included

Yes

Series

L101X

Height

83mm

IP Rating

IP66

Base Length

86mm

Maximum Temperature

+55°C

Minimum Temperature

-25°C

Base Width

86mm

Страна на произход

United Kingdom

Детайли за продукта

E2S Xenon Beacon - L101X

This L101X by E2S is a compact and robust 5 Joule Xenon strobe beacon, which has been created and designed for a variety of signalling applications in different locations including fire, security and process control. The beacon is CPR compliant and approved for use in fire alarm signalling.

Features and Benefits

• The L101X features an automatically synchronised flash rate of 60 flashes per minute, with a user-selectable 90 flashes per minute and double-strike flash rate on DC voltage versions
• With an ingress protection rating of IP66, the device is protected against dust and water
• The back boxes are available with or without mounting lugs
• The beacons can be stacked to provide a multi-signal unit and can be combined with both AlertAlarm and Senora audible signals
• The Xenon tube lamp can be replaced by the user, with multiple selectable flash rates
• Pluggable terminals
• In and out terminals

Applications

Xenon beacons are an efficient signalling solution in a range of industrial applications. Available in a variety of colours, they can signal hazards, emergencies and more in environments such as:
• Emergency exits
• Warehouses and factories
• Machinery
• Walkways

Approvals

• CPD approval: 0786-CPD-21247 to EN54-23:2010.
• VdS certificate: G211077 (24 & 48Vdc versions).
• UL & cULs approved: General signalling use.
• GOST-R certificate: POCC GB.JB05.H00144.

Може да се интересувате от

€ 96,37

€ 96,37 Всеки (ex VAT)

e2s L101X Series Amber Flashing Beacon, 24 V ac/dc, Surface Mount, Xenon Bulb, IP66

€ 96,37

€ 96,37 Всеки (ex VAT)

e2s L101X Series Amber Flashing Beacon, 24 V ac/dc, Surface Mount, Xenon Bulb, IP66

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Brand

e2s

Supply Voltage

24 V ac/dc

Light Effect

Flashing

Lens Colour

Amber

Mounting Style

Surface Mount

Bulb Type

Xenon

Current Type

DC

Current Consumption

300mA

Housing Colour

White

Lamp Included

Yes

Series

L101X

Height

83mm

IP Rating

IP66

Base Length

86mm

Maximum Temperature

+55°C

Minimum Temperature

-25°C

Base Width

86mm

Страна на произход

United Kingdom

Детайли за продукта

E2S Xenon Beacon - L101X

This L101X by E2S is a compact and robust 5 Joule Xenon strobe beacon, which has been created and designed for a variety of signalling applications in different locations including fire, security and process control. The beacon is CPR compliant and approved for use in fire alarm signalling.

Features and Benefits

• The L101X features an automatically synchronised flash rate of 60 flashes per minute, with a user-selectable 90 flashes per minute and double-strike flash rate on DC voltage versions
• With an ingress protection rating of IP66, the device is protected against dust and water
• The back boxes are available with or without mounting lugs
• The beacons can be stacked to provide a multi-signal unit and can be combined with both AlertAlarm and Senora audible signals
• The Xenon tube lamp can be replaced by the user, with multiple selectable flash rates
• Pluggable terminals
• In and out terminals

Applications

Xenon beacons are an efficient signalling solution in a range of industrial applications. Available in a variety of colours, they can signal hazards, emergencies and more in environments such as:
• Emergency exits
• Warehouses and factories
• Machinery
• Walkways

Approvals

• CPD approval: 0786-CPD-21247 to EN54-23:2010.
• VdS certificate: G211077 (24 & 48Vdc versions).
• UL & cULs approved: General signalling use.
• GOST-R certificate: POCC GB.JB05.H00144.

Може да се интересувате от