Технически документи
Спецификации
Brand
e2sSupply Voltage
12 V ac/dc
Light Effect
Flashing
Lens Colour
Red
Mounting Style
Surface Mount
Bulb Type
Xenon
Current Consumption
500mA
Current Type
DC
Housing Colour
Red
Lamp Included
Yes
Series
L101X
Height
83mm
IP Rating
IP66
Base Length
86mm
Minimum Temperature
-25°C
Base Width
86mm
Maximum Temperature
+55°C
Страна на произход
United Kingdom
Детайли за продукта
E2S Xenon Beacon - L101X
This L101X by E2S is a compact and robust 5 Joule Xenon strobe beacon, which has been created and designed for a variety of signalling applications in different locations including fire, security and process control. The beacon is CPR compliant and approved for use in fire alarm signalling.
Features and Benefits
The L101X features an automatically synchronised flash rate of 60 flashes per minute, with a user-selectable 90 flashes per minute and double-strike flash rate on DC voltage versions
With an ingress protection rating of IP66, the device is protected against dust and water
The back boxes are available with or without mounting lugs
The beacons can be stacked to provide a multi-signal unit and can be combined with both AlertAlarm and Senora audible signals
The Xenon tube lamp can be replaced by the user, with multiple selectable flash rates
Pluggable terminals
In and out terminals
Applications
Xenon beacons are an efficient signalling solution in a range of industrial applications. Available in a variety of colours, they can signal hazards, emergencies and more in environments such as:
Emergency exits
Warehouses and factories
Machinery
Walkways
Approvals
CPD approval: 0786-CPD-21247 to EN54-23:2010.
VdS certificate: G211077 (24 & 48Vdc versions).
UL & cULs approved: General signalling use.
GOST-R certificate: POCC GB.JB05.H00144.
€ 97,09
€ 97,09 Всеки (ex VAT)
1
€ 97,09
€ 97,09 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
e2sSupply Voltage
12 V ac/dc
Light Effect
Flashing
Lens Colour
Red
Mounting Style
Surface Mount
Bulb Type
Xenon
Current Consumption
500mA
Current Type
DC
Housing Colour
Red
Lamp Included
Yes
Series
L101X
Height
83mm
IP Rating
IP66
Base Length
86mm
Minimum Temperature
-25°C
Base Width
86mm
Maximum Temperature
+55°C
Страна на произход
United Kingdom
Детайли за продукта
E2S Xenon Beacon - L101X
This L101X by E2S is a compact and robust 5 Joule Xenon strobe beacon, which has been created and designed for a variety of signalling applications in different locations including fire, security and process control. The beacon is CPR compliant and approved for use in fire alarm signalling.
Features and Benefits
The L101X features an automatically synchronised flash rate of 60 flashes per minute, with a user-selectable 90 flashes per minute and double-strike flash rate on DC voltage versions
With an ingress protection rating of IP66, the device is protected against dust and water
The back boxes are available with or without mounting lugs
The beacons can be stacked to provide a multi-signal unit and can be combined with both AlertAlarm and Senora audible signals
The Xenon tube lamp can be replaced by the user, with multiple selectable flash rates
Pluggable terminals
In and out terminals
Applications
Xenon beacons are an efficient signalling solution in a range of industrial applications. Available in a variety of colours, they can signal hazards, emergencies and more in environments such as:
Emergency exits
Warehouses and factories
Machinery
Walkways
Approvals
CPD approval: 0786-CPD-21247 to EN54-23:2010.
VdS certificate: G211077 (24 & 48Vdc versions).
UL & cULs approved: General signalling use.
GOST-R certificate: POCC GB.JB05.H00144.