e2s E2xC1X05F Series Red Sounder Beacon, 230 V ac, IP66, Wall Mount, 116dB at 1 Metre

Номер на артикул на RS: 615-7269Марка: e2s№ по каталога на производителя: E2XC1X05FAC230B1R1B/A
brand-logo

Технически документи

Спецификации

Brand

e2s

Supply Voltage

230 V ac

Lens Colour

Red

Mounting Style

Wall Mount

Current Type

AC

Light Effect

Flashing

Sounder Type

Electronic

Decibels at 1 Metre

116dB

Series

E2xC1X05F

Bulb Type

Xenon

Housing Colour

Black

Minimum Decibel

105dB

Maximum Decibel

113dB

Hazardous Area Certification

ATEX

Number Of Tones

45

IP Rating

IP66

Minimum Temperature

-20°C

Housing Material

ABS

Maximum Temperature

+55°C

Страна на произход

United Kingdom

Детайли за продукта

E2S Sounder Beacon

Combining a 116dB alarm sounder with a 5 joule Xenon strobe beacon, this sounder beacon provides a convenient and versatile audio-visual signalling solution, designed to reduce installation time and costs associated with multiple unit installations. The E2x range features sounder beacons that are perfect for the harshest of environments, benefiting from enclosures manufactured from lightweight and corrosion-proof PPS, and high impact, fire-retardant ABS re-entrant flare horns.

Features and Benefits

• The device has a very large termination area, and duplicate cable terminations
• Automatic synchronisation on multi-sounder system
• The Xenon tube is mechanically secured against vibrations and shocks and can be replaced by the user on assembly.
• Featuring a stainless steel dome guard as standard and a stainless steel adjustable 'U' bracket
• The sounder beacon is available with custom tone configurations and frequencies

Applications and Uses

Beacon and sounder combinations can be used in a variety of industrial and emergency applications for signalling and communication, such as;
• fire evacuations
• industrial parks
• warehouses
• laboratories

Approvals

• ATEX certificate: DEMKO 06 ATEX 0421554X,
• IECEx certificate: IECEx ULD 14.0012X
• UL/cUL File ref: E230764

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 1 087,84

€ 1 087,84 Всеки (ex VAT)

e2s E2xC1X05F Series Red Sounder Beacon, 230 V ac, IP66, Wall Mount, 116dB at 1 Metre

€ 1 087,84

€ 1 087,84 Всеки (ex VAT)

e2s E2xC1X05F Series Red Sounder Beacon, 230 V ac, IP66, Wall Mount, 116dB at 1 Metre
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

e2s

Supply Voltage

230 V ac

Lens Colour

Red

Mounting Style

Wall Mount

Current Type

AC

Light Effect

Flashing

Sounder Type

Electronic

Decibels at 1 Metre

116dB

Series

E2xC1X05F

Bulb Type

Xenon

Housing Colour

Black

Minimum Decibel

105dB

Maximum Decibel

113dB

Hazardous Area Certification

ATEX

Number Of Tones

45

IP Rating

IP66

Minimum Temperature

-20°C

Housing Material

ABS

Maximum Temperature

+55°C

Страна на произход

United Kingdom

Детайли за продукта

E2S Sounder Beacon

Combining a 116dB alarm sounder with a 5 joule Xenon strobe beacon, this sounder beacon provides a convenient and versatile audio-visual signalling solution, designed to reduce installation time and costs associated with multiple unit installations. The E2x range features sounder beacons that are perfect for the harshest of environments, benefiting from enclosures manufactured from lightweight and corrosion-proof PPS, and high impact, fire-retardant ABS re-entrant flare horns.

Features and Benefits

• The device has a very large termination area, and duplicate cable terminations
• Automatic synchronisation on multi-sounder system
• The Xenon tube is mechanically secured against vibrations and shocks and can be replaced by the user on assembly.
• Featuring a stainless steel dome guard as standard and a stainless steel adjustable 'U' bracket
• The sounder beacon is available with custom tone configurations and frequencies

Applications and Uses

Beacon and sounder combinations can be used in a variety of industrial and emergency applications for signalling and communication, such as;
• fire evacuations
• industrial parks
• warehouses
• laboratories

Approvals

• ATEX certificate: DEMKO 06 ATEX 0421554X,
• IECEx certificate: IECEx ULD 14.0012X
• UL/cUL File ref: E230764

Може да се интересувате от