Технически документи
Спецификации
Brand
e2sSupply Voltage
230 V ac
IP Rating
IP67
Decibels at 1 Metre
117dB
Current Type
AC
Number Of Tones
32
Housing Colour
Red
Mounting Style
Surface Mount
Diameter
181 mm
Application Type
Sounder
Minimum Decibel
72dB
Maximum Decibel
110dB
Series
BEXS110
Hazardous Area Certification
ATEX
Housing Material
Marine Grade Aluminium
Maximum Temperature
+70°C
Minimum Temperature
-50°C
Страна на произход
United Kingdom
Детайли за продукта
E2S BExS110 Explosion Proof Alarm Horn Sounder
E2S BExS110 series explosion proof very high output horn alarm sounder with output up to 117dB (A) at 1m, suitable for Zone 1, 2, 21 & 22 applications. These devices feature 32 alarm tones options and 3 selectable alarm stages/channels. The BEx explosion proof range is constructed from corrosion proof, marine grade copper free LM6 aluminium with chromate and powder coat finish. The range features stainless steel, ratchet adjustable mounting brackets and has been ingress protection tested to IP66/67.
Features and Benefits
- Marine grade, corrosion proof, LM6 aluminium enclosure
- Automatic synchronisation on multi-sounder system
- Ratchet adjustable stainless steel U bracket for 360° positioning
- Stainless steel fixings
- Ingress protection IP66/67
- Dual M20 cable entries
- Reverse polarity diode fitted
- Operating temperature is between -50°C and +75°C
Approvals
- IECEx KEM 10.0003X
- ATEX KEMA 99ATEX6312X
- TR-CU Ex EAC certificate: RU C-GB.AA71.B.00109
- VdS certificate: G206011
- CPD certificate: 0786-CPD-20225
- SIL 1 compliant to IEC 61508 (2010) – standard
- INMETRO certificate: 10-IEx-0009
- Marine Equipment Directive (MED) Certificate: MEDB00001BU
- CCOE PESO

€ 988,80
€ 988,80 Всеки (ex VAT)
1
€ 988,80
€ 988,80 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.

Технически документи
Спецификации
Brand
e2sSupply Voltage
230 V ac
IP Rating
IP67
Decibels at 1 Metre
117dB
Current Type
AC
Number Of Tones
32
Housing Colour
Red
Mounting Style
Surface Mount
Diameter
181 mm
Application Type
Sounder
Minimum Decibel
72dB
Maximum Decibel
110dB
Series
BEXS110
Hazardous Area Certification
ATEX
Housing Material
Marine Grade Aluminium
Maximum Temperature
+70°C
Minimum Temperature
-50°C
Страна на произход
United Kingdom
Детайли за продукта
E2S BExS110 Explosion Proof Alarm Horn Sounder
E2S BExS110 series explosion proof very high output horn alarm sounder with output up to 117dB (A) at 1m, suitable for Zone 1, 2, 21 & 22 applications. These devices feature 32 alarm tones options and 3 selectable alarm stages/channels. The BEx explosion proof range is constructed from corrosion proof, marine grade copper free LM6 aluminium with chromate and powder coat finish. The range features stainless steel, ratchet adjustable mounting brackets and has been ingress protection tested to IP66/67.
Features and Benefits
- Marine grade, corrosion proof, LM6 aluminium enclosure
- Automatic synchronisation on multi-sounder system
- Ratchet adjustable stainless steel U bracket for 360° positioning
- Stainless steel fixings
- Ingress protection IP66/67
- Dual M20 cable entries
- Reverse polarity diode fitted
- Operating temperature is between -50°C and +75°C
Approvals
- IECEx KEM 10.0003X
- ATEX KEMA 99ATEX6312X
- TR-CU Ex EAC certificate: RU C-GB.AA71.B.00109
- VdS certificate: G206011
- CPD certificate: 0786-CPD-20225
- SIL 1 compliant to IEC 61508 (2010) – standard
- INMETRO certificate: 10-IEx-0009
- Marine Equipment Directive (MED) Certificate: MEDB00001BU
- CCOE PESO
