e2s BExBG15 Series Red Strobe Beacon, 230 V ac, Surface Mount, Xenon Bulb, IP67

Номер на артикул на RS: 476-7741Марка: e2s№ по каталога на производителя: BEXBG15DPAC230AB1A1R/R
brand-logo
Преглед на всички в Маяци

Технически документи

Спецификации

Brand

e2s

Supply Voltage

230 V ac

Light Effect

Strobe

Lens Colour

Red

Mounting Style

Surface Mount

Bulb Type

Xenon

Current Type

AC

Current Consumption

170mA

Base Diameter

153mm

Housing Colour

Red

Lamp Included

Yes

Series

BExBG15

Height

246mm

IP Rating

IP67

Hazardous Area Certification

ATEX

Minimum Temperature

-50°C

Maximum Temperature

+70°C

Страна на произход

United Kingdom

Детайли за продукта

E2S BExBG15 Explosion Proof Xenon Beacon

E2S explosion proof BExBG15 series 15 Joule Xenon strobe beacons robust construction enables installation in the harsh environments. The enclosure is manufactured from corrosion proof, marine grade LM6 aluminium with a chromate and powder coat finish. Featuring two M20 cable entries, stainless steel lens guard, large cable termination area containing in & out terminals and an ingress protection of IP66/67. The BExBG15 beacons feature automatic synchronisation in multi-beacon systems.

Features and Benefits

  • Marine grade, corrosion proof, LM6 aluminium enclosure

  • Automatic synchronisation on multi-beacon system

  • Xenon tubes mechanically secured against shock & vibration

  • Glass lens & Stainless Steel guard

  • 468 candela effective light intensity

  • Beacons can be set to ’flip-flop’ alternating mode with other units on multi-beacon systems

  • IP66/67 ingress protection

  • Dual M20 cable entries

  • Ratchet adjustable stainless steel ’U’ bracket for 360° positioning

  • Operating temperature is between -25°C and +55°C

Approvals

  • IECEx KEM 10.0002X

  • ATEX KEMA 00ATEX2006X

  • TR-CU Ex EAC certificate: RU C-GB.AA71.B.00109

  • SIL 1 and SIL 2 compliant to IEC 61508 (2010)

  • INMETRO certificate: 10-IEx-0010

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 959,56

€ 959,56 Всеки (ex VAT)

e2s BExBG15 Series Red Strobe Beacon, 230 V ac, Surface Mount, Xenon Bulb, IP67

€ 959,56

€ 959,56 Всеки (ex VAT)

e2s BExBG15 Series Red Strobe Beacon, 230 V ac, Surface Mount, Xenon Bulb, IP67
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

e2s

Supply Voltage

230 V ac

Light Effect

Strobe

Lens Colour

Red

Mounting Style

Surface Mount

Bulb Type

Xenon

Current Type

AC

Current Consumption

170mA

Base Diameter

153mm

Housing Colour

Red

Lamp Included

Yes

Series

BExBG15

Height

246mm

IP Rating

IP67

Hazardous Area Certification

ATEX

Minimum Temperature

-50°C

Maximum Temperature

+70°C

Страна на произход

United Kingdom

Детайли за продукта

E2S BExBG15 Explosion Proof Xenon Beacon

E2S explosion proof BExBG15 series 15 Joule Xenon strobe beacons robust construction enables installation in the harsh environments. The enclosure is manufactured from corrosion proof, marine grade LM6 aluminium with a chromate and powder coat finish. Featuring two M20 cable entries, stainless steel lens guard, large cable termination area containing in & out terminals and an ingress protection of IP66/67. The BExBG15 beacons feature automatic synchronisation in multi-beacon systems.

Features and Benefits

  • Marine grade, corrosion proof, LM6 aluminium enclosure

  • Automatic synchronisation on multi-beacon system

  • Xenon tubes mechanically secured against shock & vibration

  • Glass lens & Stainless Steel guard

  • 468 candela effective light intensity

  • Beacons can be set to ’flip-flop’ alternating mode with other units on multi-beacon systems

  • IP66/67 ingress protection

  • Dual M20 cable entries

  • Ratchet adjustable stainless steel ’U’ bracket for 360° positioning

  • Operating temperature is between -25°C and +55°C

Approvals

  • IECEx KEM 10.0002X

  • ATEX KEMA 00ATEX2006X

  • TR-CU Ex EAC certificate: RU C-GB.AA71.B.00109

  • SIL 1 and SIL 2 compliant to IEC 61508 (2010)

  • INMETRO certificate: 10-IEx-0010

Може да се интересувате от