Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

e2s Red Flashing Beacon, 20 → 28 V dc, Surface Mount, Xenon Bulb

Номер на артикул на RS: 667-4086Марка: e2s№ по каталога на производителя: BEXBG05D24DC-RD-IECEX
brand-logo
Преглед на всички в Маяци

Технически документи

Спецификации

Brand

e2s

Supply Voltage

20 → 28 V dc

Light Effect

Flashing

Lens Colour

Red

Mounting Style

Surface Mount

Bulb Type

Xenon

Current Type

DC

Housing Colour

Red

Height

246mm

Minimum Temperature

-50°C

Base Width

153.6mm

Maximum Temperature

+70°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

e2s Red Flashing Beacon, 20 → 28 V dc, Surface Mount, Xenon Bulb

P.O.A.

e2s Red Flashing Beacon, 20 → 28 V dc, Surface Mount, Xenon Bulb
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

e2s

Supply Voltage

20 → 28 V dc

Light Effect

Flashing

Lens Colour

Red

Mounting Style

Surface Mount

Bulb Type

Xenon

Current Type

DC

Housing Colour

Red

Height

246mm

Minimum Temperature

-50°C

Base Width

153.6mm

Maximum Temperature

+70°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от