Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

E-TEC 2.54mm Pitch 20 Way,Through Hole Mount IC Dip Header, Tin

Номер на артикул на RS: 615-5342Марка: E-TEC№ по каталога на производителя: POS-320-S037-99
brand-logo
Преглед на всички в DIL хедъри

Технически документи

Спецификации

Brand

E-TEC

Number Of Contacts

20

Contact Plating

Tin

Pitch

2.54mm

Termination Method

Solder

Mounting Type

Through Hole

Housing Material

PBT

Length

25.3mm

Width

8.15mm

Страна на произход

Switzerland

Детайли за продукта

Through Headers

Tin plated through headers, suitable for interconnecting two PCBs. They can be used with appropriate DIL socket to form a plug and socket pair, or can be directly soldered to the PCB.

Inner contact material: Tin plated beryllium copper
Outer pin material: Tin plated brass
Current rating 3A
100 Cycles (Contact Life)
Insulation Resistance: 5 x 109Ω (at 500Vdc)
Operating Temperature -65°C to +175°C
Flammability UL 94 V-0

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
20 way tin plated DIL through header,3A
P.O.A.1 Tube of 20 (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 59,67

€ 59,67 1 Tube of 20 (ex VAT)

E-TEC 2.54mm Pitch 20 Way,Through Hole Mount IC Dip Header, Tin

€ 59,67

€ 59,67 1 Tube of 20 (ex VAT)

E-TEC 2.54mm Pitch 20 Way,Through Hole Mount IC Dip Header, Tin
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 59,67
10 - 24€ 56,75
25 - 49€ 53,77
50 - 99€ 50,73
100+€ 47,80

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
20 way tin plated DIL through header,3A
P.O.A.1 Tube of 20 (ex VAT)

Технически документи

Спецификации

Brand

E-TEC

Number Of Contacts

20

Contact Plating

Tin

Pitch

2.54mm

Termination Method

Solder

Mounting Type

Through Hole

Housing Material

PBT

Length

25.3mm

Width

8.15mm

Страна на произход

Switzerland

Детайли за продукта

Through Headers

Tin plated through headers, suitable for interconnecting two PCBs. They can be used with appropriate DIL socket to form a plug and socket pair, or can be directly soldered to the PCB.

Inner contact material: Tin plated beryllium copper
Outer pin material: Tin plated brass
Current rating 3A
100 Cycles (Contact Life)
Insulation Resistance: 5 x 109Ω (at 500Vdc)
Operating Temperature -65°C to +175°C
Flammability UL 94 V-0

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
20 way tin plated DIL through header,3A
P.O.A.1 Tube of 20 (ex VAT)