Технически документи
Спецификации
Brand
E-TECNumber Of Contacts
40
Mounting Type
Through Hole
Pin Type
Turned
Pitch
2.54mm
Row Width
15.24mm
Frame Type
Open Frame
Termination Method
Solder
Contact Plating
Gold, Tin
Current Rating
1A
Orientation
Vertical
Length
50.8mm
Width
2.41mm
Depth
17.78mm
Dimensions
50.8 x 2.41 x 17.78mm
Housing Material
PBT
Contact Material
Beryllium Copper
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Детайли за продукта
Super low profile sockets
Sockets featuring gold-plated / tin-plated tulip contacts for insertion in standard Ø 0.8 mm PCB holes.
Allow PCBs (EPROM) to be fitted on sockets even in applications where the space between two boards is minimal. The memory and its socket have a height above board of only 7.62 mm.
Glass fibre reinforced polyester insulation, open frame construction.
Juxtaposable sockets without throughput loss.
Installation on the board is identical to that for a standard socket, and a track between two contacts is possible.
€ 76,93
€ 7,693 Each (In a Tube of 10) (ex VAT)
10
€ 76,93
€ 7,693 Each (In a Tube of 10) (ex VAT)
10
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
E-TECNumber Of Contacts
40
Mounting Type
Through Hole
Pin Type
Turned
Pitch
2.54mm
Row Width
15.24mm
Frame Type
Open Frame
Termination Method
Solder
Contact Plating
Gold, Tin
Current Rating
1A
Orientation
Vertical
Length
50.8mm
Width
2.41mm
Depth
17.78mm
Dimensions
50.8 x 2.41 x 17.78mm
Housing Material
PBT
Contact Material
Beryllium Copper
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Детайли за продукта
Super low profile sockets
Sockets featuring gold-plated / tin-plated tulip contacts for insertion in standard Ø 0.8 mm PCB holes.
Allow PCBs (EPROM) to be fitted on sockets even in applications where the space between two boards is minimal. The memory and its socket have a height above board of only 7.62 mm.
Glass fibre reinforced polyester insulation, open frame construction.
Juxtaposable sockets without throughput loss.
Installation on the board is identical to that for a standard socket, and a track between two contacts is possible.