Dymo Dymo 280 Handheld Label Printer, 12mm Max Label Width, USB

Технически документи
Спецификации
Brand
DymoModel
Dymo 280
Application
Files and Folders, It Equipment, Labeling Office Supplies, Storage Boxes
Maximum Label Width
12mm
Handheld
Yes
Keyboard
Yes
Plug Type
USB
Keyboard Layout
QWERTZ
Resolution
180dpi
Weight
0.8kg
Width
206mm
Страна на произход
China
€ 134,04
€ 134,04 Всеки (ex VAT)
1
€ 134,04
€ 134,04 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
DymoModel
Dymo 280
Application
Files and Folders, It Equipment, Labeling Office Supplies, Storage Boxes
Maximum Label Width
12mm
Handheld
Yes
Keyboard
Yes
Plug Type
USB
Keyboard Layout
QWERTZ
Resolution
180dpi
Weight
0.8kg
Width
206mm
Страна на произход
China