Опасен продукт

Dymo LabelManager 280 Handheld Label Printer, 12mm Max Label Width, Euro Plug

Номер на артикул на RS: 775-3922Марка: Dymo№ по каталога на производителя: S0968950Distrelec Article No.: 30010621
brand-logo
Преглед на всички в Label Printers

Технически документи

Спецификации

Brand

Dymo

Model

LabelManager 280

Application

Office

Maximum Label Width

12mm

Handheld

Yes

Lines of Printing

2

Keyboard

Yes

Plug Type

Type C - European Plug

Keyboard Layout

AZERTY

Resolution

180dpi

Connection Port

USB

Width

89mm

Weight

840g

Height

240mm

Страна на произход

China

Детайли за продукта

LabelManager 280™

The portable, rechargeable DYMO® LabelManager®™ 280 you can easily organize everything. Connect it to your PC or Mac®* to customize your labels with fonts and graphics from your computer. Type text fast - comfortably and easily - on the computer -style keyboard with country-specific layout. Edit text quickly using one-touch fast-formatting keys. Label without the cost and waste of disposable batteries - with the rechargeable battery pack you just charge, type and print.
The LabelManager®™ 280 prints 50% faster than other DYMO label makers. And it prints DYMO D1 labels in 6, 9, 12 mm widths in a variety of colours

Type text quickly on the computer-style (QWERTY) keyboard
Avoid the cost and waste of disposable batteries with a rechargeable battery pack
Edit text easily with one-touch fast-formatting keys
Create labels with 6 font sizes, 7 text styles, 8 boxes plus underline, and 220 symbols and clip-art images
Extend battery life with automatic shut-off
Perfect for labeling shelving, file folders, office supplies and more
Dimensions: 107.5 x 206 x 46.5mm

RS 775-3925 features UK plug
RS 775-3922 features EU plug
RS 775-3928 features EU plug and AZERTY Keyboard
RS 775-3931 features EU plug and QWERTZ keyboard

Supplied with

Electronic label maker
Rechargeable battery pack
USB cable
D1 starter label cassette black on white, 12 mm x 3 m
Quick Start Card and Quick Reference Guide
Charging adapter
1-Year Limited Warranty

Dymo Desktop

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 113,72

€ 113,72 Всеки (ex VAT)

Dymo LabelManager 280 Handheld Label Printer, 12mm Max Label Width, Euro Plug

€ 113,72

€ 113,72 Всеки (ex VAT)

Dymo LabelManager 280 Handheld Label Printer, 12mm Max Label Width, Euro Plug
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Dymo

Model

LabelManager 280

Application

Office

Maximum Label Width

12mm

Handheld

Yes

Lines of Printing

2

Keyboard

Yes

Plug Type

Type C - European Plug

Keyboard Layout

AZERTY

Resolution

180dpi

Connection Port

USB

Width

89mm

Weight

840g

Height

240mm

Страна на произход

China

Детайли за продукта

LabelManager 280™

The portable, rechargeable DYMO® LabelManager®™ 280 you can easily organize everything. Connect it to your PC or Mac®* to customize your labels with fonts and graphics from your computer. Type text fast - comfortably and easily - on the computer -style keyboard with country-specific layout. Edit text quickly using one-touch fast-formatting keys. Label without the cost and waste of disposable batteries - with the rechargeable battery pack you just charge, type and print.
The LabelManager®™ 280 prints 50% faster than other DYMO label makers. And it prints DYMO D1 labels in 6, 9, 12 mm widths in a variety of colours

Type text quickly on the computer-style (QWERTY) keyboard
Avoid the cost and waste of disposable batteries with a rechargeable battery pack
Edit text easily with one-touch fast-formatting keys
Create labels with 6 font sizes, 7 text styles, 8 boxes plus underline, and 220 symbols and clip-art images
Extend battery life with automatic shut-off
Perfect for labeling shelving, file folders, office supplies and more
Dimensions: 107.5 x 206 x 46.5mm

RS 775-3925 features UK plug
RS 775-3922 features EU plug
RS 775-3928 features EU plug and AZERTY Keyboard
RS 775-3931 features EU plug and QWERTZ keyboard

Supplied with

Electronic label maker
Rechargeable battery pack
USB cable
D1 starter label cassette black on white, 12 mm x 3 m
Quick Start Card and Quick Reference Guide
Charging adapter
1-Year Limited Warranty

Dymo Desktop

Може да се интересувате от