Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Dymo Rhino 4200 Handheld Label Printer, 19mm Max Label Width

Номер на артикул на RS: 745-7664Марка: Dymo№ по каталога на производителя: S0955980
brand-logo
Преглед на всички в Label Printers

Технически документи

Спецификации

Brand

Dymo

Model

Rhino 4200

Application

Industrial

Maximum Label Width

19mm

Handheld

Yes

Keyboard

Yes

Keyboard Layout

QWERTY (UK)

Resolution

180dpi

Width

88mm

Weight

770g

Height

230mm

Страна на произход

China

Детайли за продукта

Rhino 4200

• Easy to navigate computer-style QWERTY/QWERTZ/AZERTY keyboard
• Quick and comfortable text entry
• One-Touch “Hot Keys” – a DYMO exclusive
• Shortcut keys for creating and formatting wire/cable wraps, flags, Code 39 and Code 128 bar codes, fixed-length, general and breaker labels
• Industrial-strength labeling versatility
• Print 1/4in., 3/8in., 1/2in. and 3/4in. wide labels in a variety of materials and colors – PLUS print directly on heat-shrink tubes
• NEW “Favorites” key; Single-key access to your most commonly used labels, symbols and terms
• NEW “Custom” key prevents needless repetition
• Customize and save settings for individual label formats

745-7646 = Qwerty Keyboard (UK & Ireland)
745-7652 = Azerty Keyboard (France & Belgium)
745-7655 = Qwerty Keyboard (IT/PT/ES/TR + NL)
745-7658 = Qwerty Keyboard (SE/DK/NO/FI)
745-7661 = Qwertz Keyboard (DE/AT)
745-7664 = Qwerty Keyboard (HUN/CZ/PL/SK)

Supplied with

Package includes Rhino 4200 Printer, 12 mm White Vinyl Label Cartridge, Quick Reference Guide.

Dymo Portable

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Dymo Rhino 4200 Handheld Label Printer, 19mm Max Label Width

P.O.A.

Dymo Rhino 4200 Handheld Label Printer, 19mm Max Label Width
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Dymo

Model

Rhino 4200

Application

Industrial

Maximum Label Width

19mm

Handheld

Yes

Keyboard

Yes

Keyboard Layout

QWERTY (UK)

Resolution

180dpi

Width

88mm

Weight

770g

Height

230mm

Страна на произход

China

Детайли за продукта

Rhino 4200

• Easy to navigate computer-style QWERTY/QWERTZ/AZERTY keyboard
• Quick and comfortable text entry
• One-Touch “Hot Keys” – a DYMO exclusive
• Shortcut keys for creating and formatting wire/cable wraps, flags, Code 39 and Code 128 bar codes, fixed-length, general and breaker labels
• Industrial-strength labeling versatility
• Print 1/4in., 3/8in., 1/2in. and 3/4in. wide labels in a variety of materials and colors – PLUS print directly on heat-shrink tubes
• NEW “Favorites” key; Single-key access to your most commonly used labels, symbols and terms
• NEW “Custom” key prevents needless repetition
• Customize and save settings for individual label formats

745-7646 = Qwerty Keyboard (UK & Ireland)
745-7652 = Azerty Keyboard (France & Belgium)
745-7655 = Qwerty Keyboard (IT/PT/ES/TR + NL)
745-7658 = Qwerty Keyboard (SE/DK/NO/FI)
745-7661 = Qwertz Keyboard (DE/AT)
745-7664 = Qwerty Keyboard (HUN/CZ/PL/SK)

Supplied with

Package includes Rhino 4200 Printer, 12 mm White Vinyl Label Cartridge, Quick Reference Guide.

Dymo Portable

Може да се интересувате от