Dymo M5 Platform Weighing Scale, 5kg Weight Capacity, With RS Calibration

Номер на артикул на RS: 192-6490Марка: Dymo№ по каталога на производителя: S0929000
brand-logo
Преглед на всички в Везни

Технически документи

Спецификации

Brand

Dymo

Weighing Capacity

5kg

Scale Type

Platform

Resolution

2 g

Calibrated

RSCAL

Interface Type

USB

Weighpan Length

20mm

Weighpan Width

20mm

Model Number p

M5

Детайли за продукта

DYMO® Digital USB Postal Scales

Determine precise weight and postage for envelopes and packages

Compact (23.4 cm L x 21.1 cm W x 4.5 cm H) size fits in busiest workspace, stores in most desk drawers
LCD screen displays weight in accurate, easy-to-read digital format – in kg/g (0 kg 000g) or lbs/oz (0 lb 00.0 oz)
“Hold” feature locks weight display for eight seconds after item is removed – convenient when larger package or envelope blocks screen
Tare function – weigh items in a container minus weight of container
Automatic shut-off when scale not in use – prolongs battery life
20 x 20 cm weighing platform
Powered by 3 AAA batteries (not included) or USB cable (included) connected to PC or Mac® (Works with Windows® XP, Windows Vista™ Windows® 7 or Mac OS® v10.4 or later)

Dymo Desktop

Информацията за складовите наличности временно не е налична.

€ 165,34

€ 165,34 Всеки (ex VAT)

Dymo M5 Platform Weighing Scale, 5kg Weight Capacity, With RS Calibration

Calibration type

€ 165,34

€ 165,34 Всеки (ex VAT)

Dymo M5 Platform Weighing Scale, 5kg Weight Capacity, With RS Calibration
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Dymo

Weighing Capacity

5kg

Scale Type

Platform

Resolution

2 g

Calibrated

RSCAL

Interface Type

USB

Weighpan Length

20mm

Weighpan Width

20mm

Model Number p

M5

Детайли за продукта

DYMO® Digital USB Postal Scales

Determine precise weight and postage for envelopes and packages

Compact (23.4 cm L x 21.1 cm W x 4.5 cm H) size fits in busiest workspace, stores in most desk drawers
LCD screen displays weight in accurate, easy-to-read digital format – in kg/g (0 kg 000g) or lbs/oz (0 lb 00.0 oz)
“Hold” feature locks weight display for eight seconds after item is removed – convenient when larger package or envelope blocks screen
Tare function – weigh items in a container minus weight of container
Automatic shut-off when scale not in use – prolongs battery life
20 x 20 cm weighing platform
Powered by 3 AAA batteries (not included) or USB cable (included) connected to PC or Mac® (Works with Windows® XP, Windows Vista™ Windows® 7 or Mac OS® v10.4 or later)

Dymo Desktop