Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега
Опасен продукт

Dymo LabelManager 420P Handheld Label Printer, 19mm Max Label Width, UK Plug

Номер на артикул на RS: 733-5861Марка: Dymo№ по каталога на производителя: S0915490
brand-logo
Преглед на всички в Label Printers

Технически документи

Спецификации

Brand

Dymo

Model

LabelManager 420P

Application

Office

Maximum Label Width

19mm

Handheld

Yes

Keyboard

Yes

Plug Type

Type G - British 3-Pin

Keyboard Layout

ABC

Resolution

180dpi

Connection Port

USB

Weight

969g

Height

250mm

Width

100mm

Страна на произход

China

Детайли за продукта

DYMO® LabelManager™ 420P

High-performance portable label maker with PC/Mac connection

Use standalone – or connect to your PC or Mac via USB, and be ready to print labels from your computer in seconds
Design labels on your computer screen with DYMO Label Software(1) – cut and paste text, add barcodes, graphics and logos
Print batches of labels from spreadsheet and database files
Large 4-line backlit display – shows text effects on screen before you print
8 fonts, 7 font sizes, 10 text styles, 8 boxes plus underline
Powered by a rechargeable lithium-ion battery – no more AA battery expense and inconvenience
Prints barcodes: UPC-E, Code-39, Code-128, EAN 13, EAN 8, UPC-A
Improved user interface and logical button flow make every labeling job faster and easier, from start to print
Print up to 20 copies of the same label
15-label memory and “save text” feature
Quick access keys for entering diacriticals, currency and other symbols
Uses DYMO D1 labels in 6mm, 9mm, 12mm, and 19mm widths

Supplied with

LabelManager 420P label maker, lithium-ion battery pack, charging adaptor UK 3 Pin, starter D1 label cassette, USB cable, quick start guide and warranty
Supplied with UK Plug

Dymo Desktop

Може да се интересувате от
Dymo Label Printer
P.O.A.Всеки (ex VAT)
Dymo Label Printer
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 168,00

€ 168,00 Всеки (ex VAT)

Dymo LabelManager 420P Handheld Label Printer, 19mm Max Label Width, UK Plug

€ 168,00

€ 168,00 Всеки (ex VAT)

Dymo LabelManager 420P Handheld Label Printer, 19mm Max Label Width, UK Plug
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Dymo Label Printer
P.O.A.Всеки (ex VAT)
Dymo Label Printer
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

Dymo

Model

LabelManager 420P

Application

Office

Maximum Label Width

19mm

Handheld

Yes

Keyboard

Yes

Plug Type

Type G - British 3-Pin

Keyboard Layout

ABC

Resolution

180dpi

Connection Port

USB

Weight

969g

Height

250mm

Width

100mm

Страна на произход

China

Детайли за продукта

DYMO® LabelManager™ 420P

High-performance portable label maker with PC/Mac connection

Use standalone – or connect to your PC or Mac via USB, and be ready to print labels from your computer in seconds
Design labels on your computer screen with DYMO Label Software(1) – cut and paste text, add barcodes, graphics and logos
Print batches of labels from spreadsheet and database files
Large 4-line backlit display – shows text effects on screen before you print
8 fonts, 7 font sizes, 10 text styles, 8 boxes plus underline
Powered by a rechargeable lithium-ion battery – no more AA battery expense and inconvenience
Prints barcodes: UPC-E, Code-39, Code-128, EAN 13, EAN 8, UPC-A
Improved user interface and logical button flow make every labeling job faster and easier, from start to print
Print up to 20 copies of the same label
15-label memory and “save text” feature
Quick access keys for entering diacriticals, currency and other symbols
Uses DYMO D1 labels in 6mm, 9mm, 12mm, and 19mm widths

Supplied with

LabelManager 420P label maker, lithium-ion battery pack, charging adaptor UK 3 Pin, starter D1 label cassette, USB cable, quick start guide and warranty
Supplied with UK Plug

Dymo Desktop

Може да се интересувате от
Dymo Label Printer
P.O.A.Всеки (ex VAT)
Dymo Label Printer
P.O.A.Всеки (ex VAT)