Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Dymo LabelManager PnP Label Printer, 12mm Max Label Width

Номер на артикул на RS: 733-5870Марка: Dymo№ по каталога на производителя: S0915390
brand-logo
Преглед на всички в Label Printers

Технически документи

Спецификации

Brand

Dymo

Model

LabelManager PnP

Application

Office

Maximum Label Width

12mm

Handheld

No

Resolution

180dpi

Connection Port

USB

Width

80mm

Weight

816g

Height

222mm

Детайли за продукта

DYMO® LabelManager™ Plug and Play

The DYMO® LabelManager™ Plug and Play offers the answer to various label challenges. Connectable by USB you can label wherever directly from your PC or Mac, leaving power cords and batteries no longer needed

Connects via USB to your PC(1) or Mac(2)
No software to install – built-in software pops up on your computer screen, ready-to-use
Customize your label with any fonts or graphics on your computer
Lithium-ion battery recharges via USB connection – no power adapter or AA batteries needed
Compact, streamlined design has minimal footprint
Easy to take with you and connect to any laptop
Also includes free download of DYMO Label Software v8 – print logos, batch labels from database files, and much more
Uses 6mm, 9mm and 12mm DYMO D1 labels

Supplied with

DYMO LabelManager PnP label maker, 1/2” starter D1 label cassette, USB cord, Li-ion battery pack, quick start guide and warranty card

Dymo Desktop

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Dymo LabelManager PnP Label Printer, 12mm Max Label Width

P.O.A.

Dymo LabelManager PnP Label Printer, 12mm Max Label Width
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Dymo

Model

LabelManager PnP

Application

Office

Maximum Label Width

12mm

Handheld

No

Resolution

180dpi

Connection Port

USB

Width

80mm

Weight

816g

Height

222mm

Детайли за продукта

DYMO® LabelManager™ Plug and Play

The DYMO® LabelManager™ Plug and Play offers the answer to various label challenges. Connectable by USB you can label wherever directly from your PC or Mac, leaving power cords and batteries no longer needed

Connects via USB to your PC(1) or Mac(2)
No software to install – built-in software pops up on your computer screen, ready-to-use
Customize your label with any fonts or graphics on your computer
Lithium-ion battery recharges via USB connection – no power adapter or AA batteries needed
Compact, streamlined design has minimal footprint
Easy to take with you and connect to any laptop
Also includes free download of DYMO Label Software v8 – print logos, batch labels from database files, and much more
Uses 6mm, 9mm and 12mm DYMO D1 labels

Supplied with

DYMO LabelManager PnP label maker, 1/2” starter D1 label cassette, USB cord, Li-ion battery pack, quick start guide and warranty card

Dymo Desktop

Може да се интересувате от