Dymo LabelWriter 4XL Handheld Label Printer, 106mm Max Label Width, Euro Plug

Номер на артикул на RS: 795-1330Марка: Dymo№ по каталога на производителя: S0904950
brand-logo
Преглед на всички в Label Printers

Технически документи

Спецификации

Brand

Dymo

Model

LabelWriter 4XL

Application

Office

Maximum Label Width

106mm

Handheld

Yes

Lines of Printing

4

Plug Type

Type C - European Plug

Resolution

300dpi

Connection Port

USB

Width

252mm

Weight

2.2kg

Height

247mm

Страна на произход

China

Детайли за продукта

LabelWriter® 4XL Printer (EU Plug)

Put a DYMO® LabelWriter® 4XL in your office or workplace, and you’re ready for any mailing or labeling job that comes your way. Print labels up to 10cm. wide, including all-in-one 104x159mm shipping labels, bulk mailing, warehouse labels and other large label formats. Print dozens more label styles and sizes for use with file folders, name badges and more. In addition, with its compact size, the 4XL printer fits into almost any workspace or desktop.

DYMO® LabelWriter® 4XL prints on a range of labels and is suitable for a wide range of office and business applications such as dispatch and reception, stock management, retail sales, health, transport and logistics
Prints label format 10 x 15 cm (4" x 6"), and also several DYMO® LabelWriter® styles and label formats for office and business use
Prints up to 53 labels a minute* or 3.2 in / second
300 dpi resolution is ideal for texts, graphics and bar codes
Thermal printing
USB Connectivity, Supports Windows®, Windows® 7, Windows® Vista, Mac OS®
EU Plug (European 2 pin CEE 7/17) supplied

Supplied with

LabelWriter® 4XL Printer
Software
USB Cable
Cleaning Card
AC Power Adapter (EU Plug) & Cable
User Guide
Quick Start Guide
Starter Labels

Dymo Desktop

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Dymo LabelWriter 4XL Handheld Label Printer, 106mm Max Label Width, Euro Plug

P.O.A.

Dymo LabelWriter 4XL Handheld Label Printer, 106mm Max Label Width, Euro Plug
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Dymo

Model

LabelWriter 4XL

Application

Office

Maximum Label Width

106mm

Handheld

Yes

Lines of Printing

4

Plug Type

Type C - European Plug

Resolution

300dpi

Connection Port

USB

Width

252mm

Weight

2.2kg

Height

247mm

Страна на произход

China

Детайли за продукта

LabelWriter® 4XL Printer (EU Plug)

Put a DYMO® LabelWriter® 4XL in your office or workplace, and you’re ready for any mailing or labeling job that comes your way. Print labels up to 10cm. wide, including all-in-one 104x159mm shipping labels, bulk mailing, warehouse labels and other large label formats. Print dozens more label styles and sizes for use with file folders, name badges and more. In addition, with its compact size, the 4XL printer fits into almost any workspace or desktop.

DYMO® LabelWriter® 4XL prints on a range of labels and is suitable for a wide range of office and business applications such as dispatch and reception, stock management, retail sales, health, transport and logistics
Prints label format 10 x 15 cm (4" x 6"), and also several DYMO® LabelWriter® styles and label formats for office and business use
Prints up to 53 labels a minute* or 3.2 in / second
300 dpi resolution is ideal for texts, graphics and bar codes
Thermal printing
USB Connectivity, Supports Windows®, Windows® 7, Windows® Vista, Mac OS®
EU Plug (European 2 pin CEE 7/17) supplied

Supplied with

LabelWriter® 4XL Printer
Software
USB Cable
Cleaning Card
AC Power Adapter (EU Plug) & Cable
User Guide
Quick Start Guide
Starter Labels

Dymo Desktop

Може да се интересувате от