Технически документи
Спецификации
Brand
DymoModel
Rhino 5200
Application
Industrial
Maximum Label Width
19mm
Keyboard
Yes
Plug Type
Type C - European Plug
Resolution
180dpi
Width
375mm
Weight
2500g
Height
330mm
Страна на произход
China
Детайли за продукта
Rhino™ 5200 Hard Case Kit
Includes the RHINO™ 5200 hand-held label printer PLUS
Durable, construction-quality carrying case
DYMO exclusive "hot keys"
Pre-programmed symbol library > 100
Save more than 100 customized labels
Smart on-screen alerts
Large two-line display
Automatic shut-off
Prints on Rhino industrial-strength labels from 6mm to 19mm wide
Prints Code 39 and Code 128 bar codes on 19mm labels
Slip-resistant, built-in rubber bumper
Dymo Portable
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
DymoModel
Rhino 5200
Application
Industrial
Maximum Label Width
19mm
Keyboard
Yes
Plug Type
Type C - European Plug
Resolution
180dpi
Width
375mm
Weight
2500g
Height
330mm
Страна на произход
China
Детайли за продукта
Rhino™ 5200 Hard Case Kit
Includes the RHINO™ 5200 hand-held label printer PLUS
Durable, construction-quality carrying case
DYMO exclusive "hot keys"
Pre-programmed symbol library > 100
Save more than 100 customized labels
Smart on-screen alerts
Large two-line display
Automatic shut-off
Prints on Rhino industrial-strength labels from 6mm to 19mm wide
Prints Code 39 and Code 128 bar codes on 19mm labels
Slip-resistant, built-in rubber bumper