Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Dymo Rhino 6000 Handheld Label Printer Kit, 24mm Max Label Width, Euro Plug

Номер на артикул на RS: 764-4193Марка: Dymo№ по каталога на производителя: S0771930
brand-logo
Преглед на всички в Label Printers

Технически документи

Спецификации

Brand

Dymo

Model

Rhino 6000

Application

Industrial

Maximum Label Width

24mm

Handheld

Yes

Keyboard

Yes

Plug Type

Type C - European Plug

Resolution

180dpi

Connection Port

USB

Weight

2.3kg

Height

349mm

Width

102mm

Страна на произход

China

Детайли за продукта

RhinoPRO 6000

RHINO 6000 Professional Label Printer

Unique “HOT KEYS” for wire & cable flags & wraps, patch panels, modules, terminal blocks, … eliminate guesswork, complicated menus and offer fast and easy formatting of commonly used label types.
Over 250 easy-to-find, pre-programmed industry terms and symbols for saving time and standardising labelling jobs.
1 MB of memory to store 1000+ labels, including industry terms, graphics, logos and symbols, for on-demand printing at job-sites.
Additional features include a large graphic display with backlight, one-touch powered cutter and cassette ejection system, automatic cassette recognition and quick charging lithium-ion rechargeable battery pack.
Uses thermal transfer print technology – no ink cartridges
Accepts 6, 9, 12, 19 and 24mm RHINO labels
Includes one 24mm white Flexible Nylon label cartridge, AC adapter, and lithium-ion rechargeable battery pack.
Works with RHINO CONNECT™ Software (sold separately or is included in Hard Case Kit)

RHINO 6000 Hard Case Kit

Includes rugged hard carry case, RHINO 6000 printer with integrated impact bumpers, RHINO CONNECT Software, one 24mm white Flexible Nylon label cartridge, one 9mm white Vinyl label cartridge, lithium-ion rechargeable battery pack, AC adapter and USB cable.

Use RHINO CONNECT™ Software to:
Upload / download label files for in-the field and on-demand printing.
Insert customised graphics, logos, symbols and industry terms.
Import data from any Windows®-based programme.
Create labels using the integrated step-by-step wizard.
Print labels directly from RHINO CONNECT™ Software.

RHINO Labels

Use with the RHINO 5000 and 6000 label printers
Thermal transfer print technology produces labels that are smear-proof and resistant to chemicals, solvents, grease, heat, moisture and other harsh elements
Industrial-strength adhesives result in labels that stick and last
Easy-to-peel, split-back design for easy removal
Print on the colour half and then wrap around cable, the clear half then wraps over and adds protection
New 24mm labels compatible with RHINO 6000

Dymo Portable

Може да се интересувате от
Dymo Rhino 5200 Handheld Label Printer, EU
€ 334,39Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Dymo Rhino 6000 Handheld Label Printer Kit, 24mm Max Label Width, Euro Plug

P.O.A.

Dymo Rhino 6000 Handheld Label Printer Kit, 24mm Max Label Width, Euro Plug
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Dymo Rhino 5200 Handheld Label Printer, EU
€ 334,39Всеки (ex VAT)

Технически документи

Спецификации

Brand

Dymo

Model

Rhino 6000

Application

Industrial

Maximum Label Width

24mm

Handheld

Yes

Keyboard

Yes

Plug Type

Type C - European Plug

Resolution

180dpi

Connection Port

USB

Weight

2.3kg

Height

349mm

Width

102mm

Страна на произход

China

Детайли за продукта

RhinoPRO 6000

RHINO 6000 Professional Label Printer

Unique “HOT KEYS” for wire & cable flags & wraps, patch panels, modules, terminal blocks, … eliminate guesswork, complicated menus and offer fast and easy formatting of commonly used label types.
Over 250 easy-to-find, pre-programmed industry terms and symbols for saving time and standardising labelling jobs.
1 MB of memory to store 1000+ labels, including industry terms, graphics, logos and symbols, for on-demand printing at job-sites.
Additional features include a large graphic display with backlight, one-touch powered cutter and cassette ejection system, automatic cassette recognition and quick charging lithium-ion rechargeable battery pack.
Uses thermal transfer print technology – no ink cartridges
Accepts 6, 9, 12, 19 and 24mm RHINO labels
Includes one 24mm white Flexible Nylon label cartridge, AC adapter, and lithium-ion rechargeable battery pack.
Works with RHINO CONNECT™ Software (sold separately or is included in Hard Case Kit)

RHINO 6000 Hard Case Kit

Includes rugged hard carry case, RHINO 6000 printer with integrated impact bumpers, RHINO CONNECT Software, one 24mm white Flexible Nylon label cartridge, one 9mm white Vinyl label cartridge, lithium-ion rechargeable battery pack, AC adapter and USB cable.

Use RHINO CONNECT™ Software to:
Upload / download label files for in-the field and on-demand printing.
Insert customised graphics, logos, symbols and industry terms.
Import data from any Windows®-based programme.
Create labels using the integrated step-by-step wizard.
Print labels directly from RHINO CONNECT™ Software.

RHINO Labels

Use with the RHINO 5000 and 6000 label printers
Thermal transfer print technology produces labels that are smear-proof and resistant to chemicals, solvents, grease, heat, moisture and other harsh elements
Industrial-strength adhesives result in labels that stick and last
Easy-to-peel, split-back design for easy removal
Print on the colour half and then wrap around cable, the clear half then wraps over and adds protection
New 24mm labels compatible with RHINO 6000

Dymo Portable

Може да се интересувате от
Dymo Rhino 5200 Handheld Label Printer, EU
€ 334,39Всеки (ex VAT)