Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Dymo Black on Red Label Printer Tape, 4 m Length, 12 mm Width

Номер на артикул на RS: 351-9282Марка: Dymo№ по каталога на производителя: S0721630Distrelec Article No.: 30185321
brand-logo

Технически документи

Спецификации

Brand

Dymo

Tape Width

12 mm

Works With Printer Models

Dymo Letratag LT100H, Dymo Letratag LT100T

Background Colour

Red

Print Colour

Black

Laminated

No

Tape Length

4 m

Label Quantity

1 Roll

Better World Product (Find out more)

Yes

Better World Claim

Recycled materials

Distrelec Product Id

30185321

Страна на произход

Belgium

Детайли за продукта

DYMO Letratag Tapes

DYMO have created a fantastic series of Letratag tapes. They are so easy to use and perform at that highest level. Simplify place into the tape cassette to apply labels quick and easy on any surface. Letratag tapes add visual impact, easy communication and an economical solution for labelling almost anything in your home or office.

Features and Benefits

• Plastic Tape
• Back ground colour available: White, Yellow, Silver, Red, Green and Blue
• Printing Colour: Black
• Size: 12 mm x 2 m and 12 mm x 4 m (Width x Length)
• Tear Resistant
• Very durable
• For use with Dymo LetraTag Label Makers

Typical Applications

These Dymo LetraTag standard label tapes are ideal for hundreds of labelling tasks in your office, retail store, business, and schools or on the road. These printer tapes are ideal for labelling wires, cables and rounded surfaces too. The label printer tape is one of the most essential stationary to make sure everything is labelled and organised.

Label Printer tapes can be used for the following applications, plus many more:-
• Files and binders
• Storage boxes & shelves
• Shipping/Mailing
• Barcoding
• Wires & cables
• Visitor or name badges
• Utility and food storage
• Floor marking

FAQ’s
Is this Label tape waterproof?

Yes, this label printer tape waterproof.

What label printers/markers can this tape be used with?

• Compatible with: DYMO® LetraTag™ LT-100H, LT-100T

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 12,04

€ 12,04 Всеки (ex VAT)

Dymo Black on Red Label Printer Tape, 4 m Length, 12 mm Width

€ 12,04

€ 12,04 Всеки (ex VAT)

Dymo Black on Red Label Printer Tape, 4 m Length, 12 mm Width
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Better World
Нашата гама за По-Добър Свят включва продукти който улесняват избора ви за зелен продукт на който да се доверите.
Натиснете тук за да научите повече.
Може да се интересувате от

Технически документи

Спецификации

Brand

Dymo

Tape Width

12 mm

Works With Printer Models

Dymo Letratag LT100H, Dymo Letratag LT100T

Background Colour

Red

Print Colour

Black

Laminated

No

Tape Length

4 m

Label Quantity

1 Roll

Better World Product (Find out more)

Yes

Better World Claim

Recycled materials

Distrelec Product Id

30185321

Страна на произход

Belgium

Детайли за продукта

DYMO Letratag Tapes

DYMO have created a fantastic series of Letratag tapes. They are so easy to use and perform at that highest level. Simplify place into the tape cassette to apply labels quick and easy on any surface. Letratag tapes add visual impact, easy communication and an economical solution for labelling almost anything in your home or office.

Features and Benefits

• Plastic Tape
• Back ground colour available: White, Yellow, Silver, Red, Green and Blue
• Printing Colour: Black
• Size: 12 mm x 2 m and 12 mm x 4 m (Width x Length)
• Tear Resistant
• Very durable
• For use with Dymo LetraTag Label Makers

Typical Applications

These Dymo LetraTag standard label tapes are ideal for hundreds of labelling tasks in your office, retail store, business, and schools or on the road. These printer tapes are ideal for labelling wires, cables and rounded surfaces too. The label printer tape is one of the most essential stationary to make sure everything is labelled and organised.

Label Printer tapes can be used for the following applications, plus many more:-
• Files and binders
• Storage boxes & shelves
• Shipping/Mailing
• Barcoding
• Wires & cables
• Visitor or name badges
• Utility and food storage
• Floor marking

FAQ’s
Is this Label tape waterproof?

Yes, this label printer tape waterproof.

What label printers/markers can this tape be used with?

• Compatible with: DYMO® LetraTag™ LT-100H, LT-100T

Може да се интересувате от