Dymo Blue on Transparent Label Printer Tape, 7 m Length, 12 mm Width

Номер на артикул на RS: 494-635Марка: Dymo№ по каталога на производителя: S0720510
brand-logo

Технически документи

Спецификации

Brand

Dymo

Tape Width

12 mm

Works With Printer Models

Dymo 160, Dymo 210D, Dymo 280, Dymo 360, Dymo 420P, Dymo 450 DUO, Dymo 500TS, Dymo Mobile Labeler, Dymo PnP

Background Colour

Transparent

Print Colour

Blue

Laminated

Yes

Tape Length

7 m

Label Quantity

1 Roll

Страна на произход

Belgium

Детайли за продукта

D1 Labelling Tapes

D1 printer label tapes from DYMO. These top performing, easy-peel tapes make applying labels quick and easy on any surface. Available in a variety of widths, background and text colours to support all your needs. These labels are industrial strength adhesive and can resist moisture, extreme temperatures and harsh environments meaning the labels will not smudge, smear or fade. They adhere to most clean, flat surfaces - including plastic, paper, metal, wood and glass and can stick to your surface for much longer without curling or falling off. These label tapes are available so you can create sharp, easy to read labels to the length that you need. With the size of these label tapes, they are also designed to stick tightly to wires, cables and curved surfaces easily. These label printer tapes are available in a variety of lengths ranging from 3m to 7m and with a 12mm width.

Features & Benefits

• Easy peel split back design – quick and easy
• Clear and readable text – clear identification
• Permanent – difficult to remove once applied
• UV light resistant
• Moisture resistance
• Temperature resistance -18°C to +90°C

Typical Applications

These DYMO D1 standard label tapes are ideal for hundreds of labelling tasks in your office, retail store, business, and schools or on the road. These printer tapes are ideal for labelling wires, cables and rounded surfaces too. The label printer tape is one of the most essential stationary to make sure everything is labelled and organised.

Label Printer tapes can be used for the following applications, plus many more:-
• Files and binders
• Storage boxes & shelves
• Shipping/Mailing
• Barcoding
• Wires & cables
• Visitor or name badges
• Utility and food storage
• Floor marking

FAQ’s

Is this Label tape waterproof?
Yes, this label printer tape is waterproof.

What label printers/markers can this tape be used with?
These label printer tapes are compatible with the following printers:-
• All DYMO ’LabelManager’ markers/printers
• All DYMO ’LabelPoint’ markers/printers
• All DYMO ’LabelWriter’ DUO printers
• All Label markers/printers that accept D1 label cartridges

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Dymo Blue on Transparent Label Printer Tape, 7 m Length, 12 mm Width

P.O.A.

Dymo Blue on Transparent Label Printer Tape, 7 m Length, 12 mm Width
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Dymo

Tape Width

12 mm

Works With Printer Models

Dymo 160, Dymo 210D, Dymo 280, Dymo 360, Dymo 420P, Dymo 450 DUO, Dymo 500TS, Dymo Mobile Labeler, Dymo PnP

Background Colour

Transparent

Print Colour

Blue

Laminated

Yes

Tape Length

7 m

Label Quantity

1 Roll

Страна на произход

Belgium

Детайли за продукта

D1 Labelling Tapes

D1 printer label tapes from DYMO. These top performing, easy-peel tapes make applying labels quick and easy on any surface. Available in a variety of widths, background and text colours to support all your needs. These labels are industrial strength adhesive and can resist moisture, extreme temperatures and harsh environments meaning the labels will not smudge, smear or fade. They adhere to most clean, flat surfaces - including plastic, paper, metal, wood and glass and can stick to your surface for much longer without curling or falling off. These label tapes are available so you can create sharp, easy to read labels to the length that you need. With the size of these label tapes, they are also designed to stick tightly to wires, cables and curved surfaces easily. These label printer tapes are available in a variety of lengths ranging from 3m to 7m and with a 12mm width.

Features & Benefits

• Easy peel split back design – quick and easy
• Clear and readable text – clear identification
• Permanent – difficult to remove once applied
• UV light resistant
• Moisture resistance
• Temperature resistance -18°C to +90°C

Typical Applications

These DYMO D1 standard label tapes are ideal for hundreds of labelling tasks in your office, retail store, business, and schools or on the road. These printer tapes are ideal for labelling wires, cables and rounded surfaces too. The label printer tape is one of the most essential stationary to make sure everything is labelled and organised.

Label Printer tapes can be used for the following applications, plus many more:-
• Files and binders
• Storage boxes & shelves
• Shipping/Mailing
• Barcoding
• Wires & cables
• Visitor or name badges
• Utility and food storage
• Floor marking

FAQ’s

Is this Label tape waterproof?
Yes, this label printer tape is waterproof.

What label printers/markers can this tape be used with?
These label printer tapes are compatible with the following printers:-
• All DYMO ’LabelManager’ markers/printers
• All DYMO ’LabelPoint’ markers/printers
• All DYMO ’LabelWriter’ DUO printers
• All Label markers/printers that accept D1 label cartridges

Може да се интересувате от