Dymo Black on White Label Printer Tape, 5.5 m Length, 19 mm Width

Технически документи
Спецификации
Brand
DymoTape Width
19 mm
Works With Printer Models
Dymo 360, Dymo 420P, Dymo 450 DUO, Dymo 500TS, Dymo Mobile Labeler
Background Colour
White
Print Colour
Black
Laminated
No
Tape Length
5.5 m
Label Quantity
1 Roll
Better World Product (Find out more)
Yes
Better World Claim
Recycled materials
Страна на произход
Belgium
Детайли за продукта
D1 12mm and 19mm Polyester Labelling Tapes
These 5.5m polyester high strength glue tapes are ideal for asset marking, shelf marking, equipment identification and for textured surfaces.
€ 44,96
€ 44,96 Всеки (ex VAT)
1
€ 44,96
€ 44,96 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
DymoTape Width
19 mm
Works With Printer Models
Dymo 360, Dymo 420P, Dymo 450 DUO, Dymo 500TS, Dymo Mobile Labeler
Background Colour
White
Print Colour
Black
Laminated
No
Tape Length
5.5 m
Label Quantity
1 Roll
Better World Product (Find out more)
Yes
Better World Claim
Recycled materials
Страна на произход
Belgium
Детайли за продукта
D1 12mm and 19mm Polyester Labelling Tapes
These 5.5m polyester high strength glue tapes are ideal for asset marking, shelf marking, equipment identification and for textured surfaces.