Dymo Rhino 4200 Handheld Label Printer, 19mm Max Label Width

Технически документи
Спецификации
Brand
DymoModel
Rhino 4200
Application
Industrial
Maximum Label Width
19mm
Handheld
Yes
Keyboard
Yes
Keyboard Layout
QWERTZ
Resolution
180dpi
Width
88mm
Weight
770g
Height
230mm
Страна на произход
China
Детайли за продукта
Rhino 4200
Easy to navigate computer-style QWERTY/QWERTZ/AZERTY keyboard
Quick and comfortable text entry
One-Touch Hot Keys – a DYMO exclusive
Shortcut keys for creating and formatting wire/cable wraps, flags, Code 39 and Code 128 bar codes, fixed-length, general and breaker labels
Industrial-strength labeling versatility
Print 1/4in., 3/8in., 1/2in. and 3/4in. wide labels in a variety of materials and colors – PLUS print directly on heat-shrink tubes
NEW Favorites key; Single-key access to your most commonly used labels, symbols and terms
NEW Custom key prevents needless repetition
Customize and save settings for individual label formats
745-7646 = Qwerty Keyboard (UK & Ireland)
745-7652 = Azerty Keyboard (France & Belgium)
745-7655 = Qwerty Keyboard (IT/PT/ES/TR + NL)
745-7658 = Qwerty Keyboard (SE/DK/NO/FI)
745-7661 = Qwertz Keyboard (DE/AT)
745-7664 = Qwerty Keyboard (HUN/CZ/PL/SK)
Supplied with
Package includes Rhino 4200 Printer, 12 mm White Vinyl Label Cartridge, Quick Reference Guide.
Dymo Portable
€ 151,02
€ 151,02 Всеки (ex VAT)
1
€ 151,02
€ 151,02 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
DymoModel
Rhino 4200
Application
Industrial
Maximum Label Width
19mm
Handheld
Yes
Keyboard
Yes
Keyboard Layout
QWERTZ
Resolution
180dpi
Width
88mm
Weight
770g
Height
230mm
Страна на произход
China
Детайли за продукта
Rhino 4200
Easy to navigate computer-style QWERTY/QWERTZ/AZERTY keyboard
Quick and comfortable text entry
One-Touch Hot Keys – a DYMO exclusive
Shortcut keys for creating and formatting wire/cable wraps, flags, Code 39 and Code 128 bar codes, fixed-length, general and breaker labels
Industrial-strength labeling versatility
Print 1/4in., 3/8in., 1/2in. and 3/4in. wide labels in a variety of materials and colors – PLUS print directly on heat-shrink tubes
NEW Favorites key; Single-key access to your most commonly used labels, symbols and terms
NEW Custom key prevents needless repetition
Customize and save settings for individual label formats
745-7646 = Qwerty Keyboard (UK & Ireland)
745-7652 = Azerty Keyboard (France & Belgium)
745-7655 = Qwerty Keyboard (IT/PT/ES/TR + NL)
745-7658 = Qwerty Keyboard (SE/DK/NO/FI)
745-7661 = Qwertz Keyboard (DE/AT)
745-7664 = Qwerty Keyboard (HUN/CZ/PL/SK)
Supplied with
Package includes Rhino 4200 Printer, 12 mm White Vinyl Label Cartridge, Quick Reference Guide.