Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Dymo LabelManager 160 Handheld Label Printer, 12mm Max Label Width

Номер на артикул на RS: 754-5008Марка: Dymo№ по каталога на производителя: 2174612
brand-logo
Преглед на всички в Label Printers

Технически документи

Спецификации

Brand

Dymo

Model

LabelManager 160

Application

Office

Maximum Label Width

12mm

Handheld

Yes

Lines of Printing

2

Keyboard

Yes

Keyboard Layout

QWERTY (UK)

Resolution

180dpi

Width

65mm

Weight

570g

Height

265mm

Страна на произход

China

Детайли за продукта

LabelManager 160

Pick up a portable, affordable DYMO® LabelManager™ 160 label maker - and start making your mark on the world! Just type your text, format it with one-touch Smart Keys and print - it’s that easy to create professional-looking labels in and around the office

Type text easily on the computer-style keyboard with country-specific layout
Format fast with one-touch Smart Keys for text size, bold, italic, underline/box and vertical text
See what your label will look like before you print – preview in the large LCD display
Choose from 6 font sizes, 8 text styles, 4 boxes plus underline
Add professional impact and clarity to your labels with 228 symbols and clip art images; use quick-access key to enter punctuation
Powered by 6 AAA alkaline batteries (not included) -(RS 744-2209)

Supplied with

LabelManager™ 160 label maker, D1 starter label cassette black, Quick Start Guide, 2-Year Limited Warranty Card

Dymo Desktop

Може да се интересувате от
Dymo LetraTag LT-100H Handheld Label Printer
€ 39,17Всеки (ex VAT)
Dymo Label Printer
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 54,62

€ 54,62 Всеки (ex VAT)

Dymo LabelManager 160 Handheld Label Printer, 12mm Max Label Width

€ 54,62

€ 54,62 Всеки (ex VAT)

Dymo LabelManager 160 Handheld Label Printer, 12mm Max Label Width
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Dymo LetraTag LT-100H Handheld Label Printer
€ 39,17Всеки (ex VAT)
Dymo Label Printer
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

Dymo

Model

LabelManager 160

Application

Office

Maximum Label Width

12mm

Handheld

Yes

Lines of Printing

2

Keyboard

Yes

Keyboard Layout

QWERTY (UK)

Resolution

180dpi

Width

65mm

Weight

570g

Height

265mm

Страна на произход

China

Детайли за продукта

LabelManager 160

Pick up a portable, affordable DYMO® LabelManager™ 160 label maker - and start making your mark on the world! Just type your text, format it with one-touch Smart Keys and print - it’s that easy to create professional-looking labels in and around the office

Type text easily on the computer-style keyboard with country-specific layout
Format fast with one-touch Smart Keys for text size, bold, italic, underline/box and vertical text
See what your label will look like before you print – preview in the large LCD display
Choose from 6 font sizes, 8 text styles, 4 boxes plus underline
Add professional impact and clarity to your labels with 228 symbols and clip art images; use quick-access key to enter punctuation
Powered by 6 AAA alkaline batteries (not included) -(RS 744-2209)

Supplied with

LabelManager™ 160 label maker, D1 starter label cassette black, Quick Start Guide, 2-Year Limited Warranty Card

Dymo Desktop

Може да се интересувате от
Dymo LetraTag LT-100H Handheld Label Printer
€ 39,17Всеки (ex VAT)
Dymo Label Printer
P.O.A.Всеки (ex VAT)