Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Dymo LetraTag LT-100T Handheld Label Printer, 12mm Max Label Width

Номер на артикул на RS: 418-357Марка: Dymo№ по каталога на производителя: 2174593Distrelec Article No.: 30410195
brand-logo
Преглед на всички в Label Printers

Технически документи

Спецификации

Brand

Dymo

Model

LetraTag LT-100T

Application

Office

Maximum Label Width

12mm

Handheld

Yes

Lines of Printing

2

Keyboard

Yes

Keyboard Layout

QWERTY (UK)

Resolution

160dpi

Width

83mm

Weight

480g

Height

228mm

Distrelec Product Id

30410195

Страна на произход

China

Детайли за продукта

DYMO LetraTag LT-100T

The Personal LabelMaker LetraTag 100-T offers you speed, convenience and value. With simple keyboards, easy loading and ergonomic "in-the-palm-of-your-hand" fit, they're built for comfort, too. After all, the less hassle they are to use, the more organized you will be. To save you time, LetraTag models feature a built-in memory for saving that last label you printed.

Built in preview screen, , character keyboard, cutter
5 Character sizes
Styles & Effects: Bold, normal, vertical, outline, shadow, italic, underline, boxes around text
Features: 1 line printing, 2 line printing, real time clock
Display Resolution: 1 line x 13 characters
Keyboard: QWERTY
Media Type: Metallic tape, plastic tape, paper tape, iron-on tape
Compatible Tapes: LetraTag tape
Min Media Size (Custom): 12 mm
Max Media Size (Custom): 12 mm
Media Sizes: Roll (1.2 cm)
Media Feeder(s): 1 x manual load - 1 cassettes - Roll (1.2 cm)
Requires 4 x AA batteries (RS 787-2290)

Dymo Portable

Може да се интересувате от
QX50 letratag handheld labelling machine
P.O.A.Всеки (ex VAT)
Dymo LetraTag LT-100H Handheld Label Printer
€ 38,38Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 42,33

€ 42,33 Всеки (ex VAT)

Dymo LetraTag LT-100T Handheld Label Printer, 12mm Max Label Width

€ 42,33

€ 42,33 Всеки (ex VAT)

Dymo LetraTag LT-100T Handheld Label Printer, 12mm Max Label Width
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
QX50 letratag handheld labelling machine
P.O.A.Всеки (ex VAT)
Dymo LetraTag LT-100H Handheld Label Printer
€ 38,38Всеки (ex VAT)

Технически документи

Спецификации

Brand

Dymo

Model

LetraTag LT-100T

Application

Office

Maximum Label Width

12mm

Handheld

Yes

Lines of Printing

2

Keyboard

Yes

Keyboard Layout

QWERTY (UK)

Resolution

160dpi

Width

83mm

Weight

480g

Height

228mm

Distrelec Product Id

30410195

Страна на произход

China

Детайли за продукта

DYMO LetraTag LT-100T

The Personal LabelMaker LetraTag 100-T offers you speed, convenience and value. With simple keyboards, easy loading and ergonomic "in-the-palm-of-your-hand" fit, they're built for comfort, too. After all, the less hassle they are to use, the more organized you will be. To save you time, LetraTag models feature a built-in memory for saving that last label you printed.

Built in preview screen, , character keyboard, cutter
5 Character sizes
Styles & Effects: Bold, normal, vertical, outline, shadow, italic, underline, boxes around text
Features: 1 line printing, 2 line printing, real time clock
Display Resolution: 1 line x 13 characters
Keyboard: QWERTY
Media Type: Metallic tape, plastic tape, paper tape, iron-on tape
Compatible Tapes: LetraTag tape
Min Media Size (Custom): 12 mm
Max Media Size (Custom): 12 mm
Media Sizes: Roll (1.2 cm)
Media Feeder(s): 1 x manual load - 1 cassettes - Roll (1.2 cm)
Requires 4 x AA batteries (RS 787-2290)

Dymo Portable

Може да се интересувате от
QX50 letratag handheld labelling machine
P.O.A.Всеки (ex VAT)
Dymo LetraTag LT-100H Handheld Label Printer
€ 38,38Всеки (ex VAT)