Dymo LabelManager 160 Handheld Label Printer, 12mm Max Label Width, Type E Plug

Технически документи
Спецификации
Brand
DymoModel
LabelManager 160
Application
Office
Maximum Label Width
12mm
Handheld
Yes
Lines of Printing
2
Keyboard
Yes
Plug Type
Type E - French
Keyboard Layout
AZERTY
Resolution
180dpi
Weight
570g
Height
265mm
Width
65mm
Страна на произход
China
Детайли за продукта
LabelManager 160
Pick up a portable, affordable DYMO® LabelManager™ 160 label maker - and start making your mark on the world! Just type your text, format it with one-touch Smart Keys and print - its that easy to create professional-looking labels in and around the office
Type text easily on the computer-style keyboard with country-specific layout
Format fast with one-touch Smart Keys for text size, bold, italic, underline/box and vertical text
See what your label will look like before you print – preview in the large LCD display
Choose from 6 font sizes, 8 text styles, 4 boxes plus underline
Add professional impact and clarity to your labels with 228 symbols and clip art images; use quick-access key to enter punctuation
Powered by 6 AAA alkaline batteries (not included) -(RS 744-2209)
Supplied with
LabelManager™ 160 label maker, D1 starter label cassette black, Quick Start Guide, 2-Year Limited Warranty Card
Dymo Desktop
€ 54,22
€ 54,22 Всеки (ex VAT)
1
€ 54,22
€ 54,22 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
DymoModel
LabelManager 160
Application
Office
Maximum Label Width
12mm
Handheld
Yes
Lines of Printing
2
Keyboard
Yes
Plug Type
Type E - French
Keyboard Layout
AZERTY
Resolution
180dpi
Weight
570g
Height
265mm
Width
65mm
Страна на произход
China
Детайли за продукта
LabelManager 160
Pick up a portable, affordable DYMO® LabelManager™ 160 label maker - and start making your mark on the world! Just type your text, format it with one-touch Smart Keys and print - its that easy to create professional-looking labels in and around the office
Type text easily on the computer-style keyboard with country-specific layout
Format fast with one-touch Smart Keys for text size, bold, italic, underline/box and vertical text
See what your label will look like before you print – preview in the large LCD display
Choose from 6 font sizes, 8 text styles, 4 boxes plus underline
Add professional impact and clarity to your labels with 228 symbols and clip art images; use quick-access key to enter punctuation
Powered by 6 AAA alkaline batteries (not included) -(RS 744-2209)
Supplied with
LabelManager™ 160 label maker, D1 starter label cassette black, Quick Start Guide, 2-Year Limited Warranty Card