Технически документи
Спецификации
Brand
DymoLines of Printing
1 → 2
Keyboard
Yes
Dimensions
6 x 2.5 x 6.5in
Width
6in
Depth
2.5in
Weight
263.1g
Height
6.5in
Детайли за продукта
DYMO® LabelManager 150
Economical, compact and easy to operate, for instant labels
7 print styles
70 character label memory storage
Incremental numbering and multiple copies
Auto-numbering
Requires 6 x AA batteries or Dymo Mains Adapter both supplied separately
Dimensions (L x W x H): 155 x 165 x 65mm
Weight: 700g
Dymo Desktop
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
DymoLines of Printing
1 → 2
Keyboard
Yes
Dimensions
6 x 2.5 x 6.5in
Width
6in
Depth
2.5in
Weight
263.1g
Height
6.5in
Детайли за продукта
DYMO® LabelManager 150
Economical, compact and easy to operate, for instant labels
7 print styles
70 character label memory storage
Incremental numbering and multiple copies
Auto-numbering
Requires 6 x AA batteries or Dymo Mains Adapter both supplied separately
Dimensions (L x W x H): 155 x 165 x 65mm
Weight: 700g