Durham 32 Cell Grey Steel Compartment Box, 76mm x 457mm x 304mm
Технически документи
Спецификации
Brand
DurhamNumber of Compartments
32
Height
76mm
Width
457mm
Depth
304mm
Material
Steel
Colour
Grey
Страна на произход
United States
Детайли за продукта
Large Compartment Box (shown with optional cabinet)
Steel Case System
Providing convenient storage of electronic components/fasteners and fixings etc., this range of cabinets and compartment boxes are available in small or large size. The fully welded steel cabinets have 4 drawers and are finished in an acid and rust resistant 'baked enamel' . The compartment boxes are also manufactured of steel with enamel finish, and are fitted with high impact injection moulded plastic trays. Compartment trays feature rounded 'scoop' edges making it easy to remove small parts. Box lids are designed to stay open for easy access, and are fitted with a handle and pull-down catch.
€ 86,23
€ 86,23 Всеки (ex VAT)
1
€ 86,23
€ 86,23 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
DurhamNumber of Compartments
32
Height
76mm
Width
457mm
Depth
304mm
Material
Steel
Colour
Grey
Страна на произход
United States
Детайли за продукта
Large Compartment Box (shown with optional cabinet)
Steel Case System
Providing convenient storage of electronic components/fasteners and fixings etc., this range of cabinets and compartment boxes are available in small or large size. The fully welded steel cabinets have 4 drawers and are finished in an acid and rust resistant 'baked enamel' . The compartment boxes are also manufactured of steel with enamel finish, and are fitted with high impact injection moulded plastic trays. Compartment trays feature rounded 'scoop' edges making it easy to remove small parts. Box lids are designed to stay open for easy access, and are fitted with a handle and pull-down catch.