Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Durham 24 Cell Grey Steel Compartment Box, 76mm x 457mm x 304mm

Номер на артикул на RS: 303-4703Марка: Durham
Преглед на всички в Кутии с отделения

Технически документи

Спецификации

Brand

Durham

Number of Compartments

24

Height

76mm

Width

457mm

Depth

304mm

Material

Steel

Colour

Grey

Страна на произход

United States

Детайли за продукта

Large Compartment Box (shown with optional cabinet)

Steel Case System

Providing convenient storage of electronic components/fasteners and fixings etc., this range of cabinets and compartment boxes are available in small or large size. The fully welded steel cabinets have 4 drawers and are finished in an acid and rust resistant 'baked enamel' . The compartment boxes are also manufactured of steel with enamel finish, and are fitted with high impact injection moulded plastic trays. Compartment trays feature rounded 'scoop' edges making it easy to remove small parts. Box lids are designed to stay open for easy access, and are fitted with a handle and pull-down catch.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 85,13

€ 85,13 Всеки (ex VAT)

Durham 24 Cell Grey Steel Compartment Box, 76mm x 457mm x 304mm

€ 85,13

€ 85,13 Всеки (ex VAT)

Durham 24 Cell Grey Steel Compartment Box, 76mm x 457mm x 304mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Durham

Number of Compartments

24

Height

76mm

Width

457mm

Depth

304mm

Material

Steel

Colour

Grey

Страна на произход

United States

Детайли за продукта

Large Compartment Box (shown with optional cabinet)

Steel Case System

Providing convenient storage of electronic components/fasteners and fixings etc., this range of cabinets and compartment boxes are available in small or large size. The fully welded steel cabinets have 4 drawers and are finished in an acid and rust resistant 'baked enamel' . The compartment boxes are also manufactured of steel with enamel finish, and are fitted with high impact injection moulded plastic trays. Compartment trays feature rounded 'scoop' edges making it easy to remove small parts. Box lids are designed to stay open for easy access, and are fitted with a handle and pull-down catch.

Може да се интересувате от