DURATEC 750 Flame Retardant Duratec 750 Calcium Silicate Thermal Insulating Rod, 300mm x 25mm
Технически документи
Спецификации
Brand
DURATEC 750Material
Duratec 750 Calcium Silicate
Maximum Operating Temperature
+1000°C
Length
300mm
Density
1.4g/cm³
Flame Retardant
Yes
Thermal Shock Resistant
Yes
Thermal Conductivity
0.49W/mK
Diameter
25mm
Страна на произход
United Kingdom
Детайли за продукта
Duratec 750® Insulation Board
Duratec 750® is a strong hydraulically pressed, asbestos free, calcium silicate insulating board in plate, bar and rod form.
Mechanically strong with good impact strength
Will withstand thermal cycling without cracking/breaking. (Should be dried by heating @ 150°C for up to 24hr.)
Can be machined to a good finish without chipping or breaking using standard tools
Resists most alkalis and solvents
Electrically insulating - good arc resistance and anti-tracking properties
Easy to cut and shape
Flame retardant
High chemical and solvent resistance
High resistance to thermal shock
Temperatures up to 1000°C
Density 1400 kg/m3
Thermal Conductivity 0.57 (at 200°C) 0.49 (at 400°C)
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
DURATEC 750Material
Duratec 750 Calcium Silicate
Maximum Operating Temperature
+1000°C
Length
300mm
Density
1.4g/cm³
Flame Retardant
Yes
Thermal Shock Resistant
Yes
Thermal Conductivity
0.49W/mK
Diameter
25mm
Страна на произход
United Kingdom
Детайли за продукта
Duratec 750® Insulation Board
Duratec 750® is a strong hydraulically pressed, asbestos free, calcium silicate insulating board in plate, bar and rod form.
Mechanically strong with good impact strength
Will withstand thermal cycling without cracking/breaking. (Should be dried by heating @ 150°C for up to 24hr.)
Can be machined to a good finish without chipping or breaking using standard tools
Resists most alkalis and solvents
Electrically insulating - good arc resistance and anti-tracking properties
Easy to cut and shape
Flame retardant
High chemical and solvent resistance
High resistance to thermal shock
Temperatures up to 1000°C
Density 1400 kg/m3
Thermal Conductivity 0.57 (at 200°C) 0.49 (at 400°C)