Durakool PCB Mount Automotive Relay, 12V dc Coil Voltage, 90A Switching Current, SPDT

Технически документи
Спецификации
Brand
DurakoolCoil Voltage
24V
Coil Voltage
12V dc
Coil Power
1.5W
Coil Resistance
97 Ω
Contact Configuration
SPST-NO
Contact Configuration
SPDT
Number of Poles
1
Switching Current
90A
Mounting Type
PCB Mount
Maximum Operating Temperature
125°C
Minimum Operating Temperature
-40°C
Series
DG82
Страна на произход
China
€ 13,55
€ 2,71 Each (In a Pack of 5) (ex VAT)
5
€ 13,55
€ 2,71 Each (In a Pack of 5) (ex VAT)
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
DurakoolCoil Voltage
24V
Coil Voltage
12V dc
Coil Power
1.5W
Coil Resistance
97 Ω
Contact Configuration
SPST-NO
Contact Configuration
SPDT
Number of Poles
1
Switching Current
90A
Mounting Type
PCB Mount
Maximum Operating Temperature
125°C
Minimum Operating Temperature
-40°C
Series
DG82
Страна на произход
China