Durakool Plug In Automotive Relay, 12V dc Coil Voltage, 40A Switching Current, SPDT

Номер на артикул на RS: 915-6638Марка: Durakool№ по каталога на производителя: DG56A-7011-96-1012-M1
brand-logo

Технически документи

Спецификации

Coil Voltage

12V dc

Coil Power

1.8W

Coil Resistance

85Ω

Contact Configuration

SPDT

Number of Poles

1

Switching Current

40A

Maximum Switching Current DC

40 A

Maximum Switching Voltage DC

30V dc

Mounting Type

Plug In

Terminal Type

Quick Connect

Standards Met

RoHS Compliant

Length

26.2mm

Life

107Cycles

Contact Material

AgSnOInO

Minimum Operating Temperature

-40°C

Series

DG56

Maximum Operating Temperature

+125°C

Isolation Coil To Contact

500V rms

Depth

26.2mm

Height

41mm

Страна на произход

China

Детайли за продукта

Willow Durakool DG56A Series Automotive Relays

Willow Durakool DG56A Series miniISO automotive power relays feature a non-latching coil with a high expected life cycle. The DG56A relays have a high resistance to inrush current and a high continuous DC current capacity.

General purpose miniature automotive relays
High resistance to inrush current
High continuous DC current capacity
Ideal for DC motor control
Industry standard size and footprint
RoHS Compliant

€ 2,19

€ 2,19 Всеки (ex VAT)

Durakool Plug In Automotive Relay, 12V dc Coil Voltage, 40A Switching Current, SPDT

€ 2,19

€ 2,19 Всеки (ex VAT)

Durakool Plug In Automotive Relay, 12V dc Coil Voltage, 40A Switching Current, SPDT

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Coil Voltage

12V dc

Coil Power

1.8W

Coil Resistance

85Ω

Contact Configuration

SPDT

Number of Poles

1

Switching Current

40A

Maximum Switching Current DC

40 A

Maximum Switching Voltage DC

30V dc

Mounting Type

Plug In

Terminal Type

Quick Connect

Standards Met

RoHS Compliant

Length

26.2mm

Life

107Cycles

Contact Material

AgSnOInO

Minimum Operating Temperature

-40°C

Series

DG56

Maximum Operating Temperature

+125°C

Isolation Coil To Contact

500V rms

Depth

26.2mm

Height

41mm

Страна на произход

China

Детайли за продукта

Willow Durakool DG56A Series Automotive Relays

Willow Durakool DG56A Series miniISO automotive power relays feature a non-latching coil with a high expected life cycle. The DG56A relays have a high resistance to inrush current and a high continuous DC current capacity.

General purpose miniature automotive relays
High resistance to inrush current
High continuous DC current capacity
Ideal for DC motor control
Industry standard size and footprint
RoHS Compliant