Durakool PCB Mount Automotive Relay, 12V dc Coil Voltage, 60A Switching Current, SPST

Номер на артикул на RS: 915-6616Марка: Durakool№ по каталога на производителя: DG19-3021-35-1012-11
brand-logo

Технически документи

Спецификации

Coil Voltage

12V dc

Coil Power

1.5W

Coil Resistance

90Ω

Contact Configuration

SPST

Number of Poles

1

Switching Current

60A

Maximum Switching Current DC

60 A

Maximum Switching Voltage DC

30V dc

Mounting Type

PCB Mount

Terminal Type

PCB Pin

Standards Met

RoHS Compliant

Minimum Operating Temperature

-40°C

Series

DG19

Maximum Operating Temperature

+125°C

Isolation Coil To Contact

500V rms

Depth

21.5mm

Height

21.5mm

Length

26.5mm

Life

107Cycles

Contact Material

Silver Alloy

Страна на произход

China

Детайли за продукта

Willow Durakool DG19 Series Automotive Relays

Willow Durakool DG19 Series miniature automotive power relays feature a latching coil with a high expected life cycle. The DG19 relays have a high resistance to inrush current and are designed for PCB mounting.

General purpose automotive or industrial relays
High resistance to inrush current
PCB mounting
Open, dust cover and sealed options available
RoHS Compliant

Информацията за складовите наличности временно не е налична.

€ 2,07

€ 2,07 Всеки (ex VAT)

Durakool PCB Mount Automotive Relay, 12V dc Coil Voltage, 60A Switching Current, SPST

€ 2,07

€ 2,07 Всеки (ex VAT)

Durakool PCB Mount Automotive Relay, 12V dc Coil Voltage, 60A Switching Current, SPST
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Coil Voltage

12V dc

Coil Power

1.5W

Coil Resistance

90Ω

Contact Configuration

SPST

Number of Poles

1

Switching Current

60A

Maximum Switching Current DC

60 A

Maximum Switching Voltage DC

30V dc

Mounting Type

PCB Mount

Terminal Type

PCB Pin

Standards Met

RoHS Compliant

Minimum Operating Temperature

-40°C

Series

DG19

Maximum Operating Temperature

+125°C

Isolation Coil To Contact

500V rms

Depth

21.5mm

Height

21.5mm

Length

26.5mm

Life

107Cycles

Contact Material

Silver Alloy

Страна на произход

China

Детайли за продукта

Willow Durakool DG19 Series Automotive Relays

Willow Durakool DG19 Series miniature automotive power relays feature a latching coil with a high expected life cycle. The DG19 relays have a high resistance to inrush current and are designed for PCB mounting.

General purpose automotive or industrial relays
High resistance to inrush current
PCB mounting
Open, dust cover and sealed options available
RoHS Compliant