Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Duracell Industrial by 1.5V Alkaline C Battery

Номер на артикул на RS: 795-1532Марка: Duracell№ по каталога на производителя: ID1400 B10 RS
brand-logo
Преглед на всички в Батерии C

Технически документи

Спецификации

Brand Range

Industrial by Duracell

Size

C

Chemistry

Alkaline

Nominal Voltage

1.5V

Terminal Type

Standard

Capacity

7.75Ah

Детайли за продукта

Duracell Industrial Alkaline Batteries

Duracell industrial range of alkaline batteries have been specifically formulated for industrial users. Supplied in larger quantities with wholesale packaging. Designed to ensure long-lasting power within various professional & industrial applications at a cost-effective price.

High Performance power
The batteries deliver long-lasting power across a range of professional applications and capable of operating in temperatures from -20°C to 54°C. The battery has a shelf life of up to 7 years, so you can be confident these Industrial Duracell batteries will be ready when you need them providing long storage life. Typically used as bulk battery in torches, smoke alarms and medical devices.

Features & Benefits

• Long-lasting power output for a wide range of products.
• Can supply reliable performance even if stored up to 7 years.
• Adaptable usage, can provide reliable performance in temperatures ranging from -20°C to 54°C.

Where can I use the Duracell Industrial batteries?

Industrial by Duracell is the perfect power solution for use in professional equipment such as:

• Torches/flashlights
• Safety equipment (such as gas detectors)
• Microphones & communication devices
• Telemeters & measuring instruments
• Medical instruments (such as infusion pumps, blood pressure monitors & pulse oximete.

Other Duracell Industrial ranges stocked include:

• Duracell Industrial C 10 pack - 795-1532
• Duracell Industrial D 10 pack – 795-1536
• Duracell Industrial AAA 10 pack – 795-1536, 795-1539
• Duracell Industrial AA 10 pack – 795-1520, 878-1104

FAQ’s

Are Alkaline Batteries Harmful?
Alkaline batteries can sometimes leak a substance called potassium hydroxide which is a caustic agent that can cause eye, skin and respiratory irritations. This risk is reduced by not mixing different manufacturer battery types, batteries of different chemistries and by the replacement of all batteries at the same time.

How to dispose of Alkaline/Lithium Batteries?
Recycle responsibly in accordance to country regulations, a wide range of schemes are available.

Are these batteries rechargeable?
These batteries are non-rechargeable.

Standards

IEC 60086, ISO 9000

Industrial Alkaline Batteries

Може да се интересувате от
Varta Varta Industrial 1.5V Alkaline C Batteries
€ 2,154Each (In a Pack of 20) (ex VAT)
RS PRO 1.5V Alkaline C Batteries
€ 1,241Each (In a Pack of 15) (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 10) (ex VAT)

Duracell Industrial by 1.5V Alkaline C Battery

P.O.A.

Each (In a Pack of 10) (ex VAT)

Duracell Industrial by 1.5V Alkaline C Battery
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Varta Varta Industrial 1.5V Alkaline C Batteries
€ 2,154Each (In a Pack of 20) (ex VAT)
RS PRO 1.5V Alkaline C Batteries
€ 1,241Each (In a Pack of 15) (ex VAT)

Технически документи

Спецификации

Brand Range

Industrial by Duracell

Size

C

Chemistry

Alkaline

Nominal Voltage

1.5V

Terminal Type

Standard

Capacity

7.75Ah

Детайли за продукта

Duracell Industrial Alkaline Batteries

Duracell industrial range of alkaline batteries have been specifically formulated for industrial users. Supplied in larger quantities with wholesale packaging. Designed to ensure long-lasting power within various professional & industrial applications at a cost-effective price.

High Performance power
The batteries deliver long-lasting power across a range of professional applications and capable of operating in temperatures from -20°C to 54°C. The battery has a shelf life of up to 7 years, so you can be confident these Industrial Duracell batteries will be ready when you need them providing long storage life. Typically used as bulk battery in torches, smoke alarms and medical devices.

Features & Benefits

• Long-lasting power output for a wide range of products.
• Can supply reliable performance even if stored up to 7 years.
• Adaptable usage, can provide reliable performance in temperatures ranging from -20°C to 54°C.

Where can I use the Duracell Industrial batteries?

Industrial by Duracell is the perfect power solution for use in professional equipment such as:

• Torches/flashlights
• Safety equipment (such as gas detectors)
• Microphones & communication devices
• Telemeters & measuring instruments
• Medical instruments (such as infusion pumps, blood pressure monitors & pulse oximete.

Other Duracell Industrial ranges stocked include:

• Duracell Industrial C 10 pack - 795-1532
• Duracell Industrial D 10 pack – 795-1536
• Duracell Industrial AAA 10 pack – 795-1536, 795-1539
• Duracell Industrial AA 10 pack – 795-1520, 878-1104

FAQ’s

Are Alkaline Batteries Harmful?
Alkaline batteries can sometimes leak a substance called potassium hydroxide which is a caustic agent that can cause eye, skin and respiratory irritations. This risk is reduced by not mixing different manufacturer battery types, batteries of different chemistries and by the replacement of all batteries at the same time.

How to dispose of Alkaline/Lithium Batteries?
Recycle responsibly in accordance to country regulations, a wide range of schemes are available.

Are these batteries rechargeable?
These batteries are non-rechargeable.

Standards

IEC 60086, ISO 9000

Industrial Alkaline Batteries

Може да се интересувате от
Varta Varta Industrial 1.5V Alkaline C Batteries
€ 2,154Each (In a Pack of 20) (ex VAT)
RS PRO 1.5V Alkaline C Batteries
€ 1,241Each (In a Pack of 15) (ex VAT)