Duracell Procell Intense 1.5V Alkaline C Battery

Номер на артикул на RS: 212-4957Марка: Duracell Procell№ по каталога на производителя: 5000394136977
brand-logo
Преглед на всички в Батерии C

Технически документи

Спецификации

Model Number

PX1400

Brand Range

Intense

Size

C

Chemistry

Alkaline

Nominal Voltage

1.5V

IEC Name

LR14

Terminal Type

Standard

Capacity

7.933Ah

Number of Batteries Supplied

10

Може да се интересувате от
Duracell Duracell Ultra Power 1.5V Alkaline C Battery
P.O.A.Each (In a Pack of 2) (ex VAT)
Duracell Procell Constant 1.5V Alkaline C Battery
€ 2,302Each (In a Pack of 10) (ex VAT)
RS PRO 1.5V Alkaline C Batteries
€ 1,248Each (In a Pack of 15) (ex VAT)

€ 23,70

€ 23,70 1 Box of 10 (ex VAT)

Duracell Procell Intense 1.5V Alkaline C Battery

€ 23,70

€ 23,70 1 Box of 10 (ex VAT)

Duracell Procell Intense 1.5V Alkaline C Battery

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
Duracell Duracell Ultra Power 1.5V Alkaline C Battery
P.O.A.Each (In a Pack of 2) (ex VAT)
Duracell Procell Constant 1.5V Alkaline C Battery
€ 2,302Each (In a Pack of 10) (ex VAT)
RS PRO 1.5V Alkaline C Batteries
€ 1,248Each (In a Pack of 15) (ex VAT)

Технически документи

Спецификации

Model Number

PX1400

Brand Range

Intense

Size

C

Chemistry

Alkaline

Nominal Voltage

1.5V

IEC Name

LR14

Terminal Type

Standard

Capacity

7.933Ah

Number of Batteries Supplied

10

Може да се интересувате от
Duracell Duracell Ultra Power 1.5V Alkaline C Battery
P.O.A.Each (In a Pack of 2) (ex VAT)
Duracell Procell Constant 1.5V Alkaline C Battery
€ 2,302Each (In a Pack of 10) (ex VAT)
RS PRO 1.5V Alkaline C Batteries
€ 1,248Each (In a Pack of 15) (ex VAT)