Технически документи
Спецификации
Brand
DurableType
Name Badge
Colour
Transparent
Material
Acrylic
Length
87mm
Width
54mm
Includes
Badge Reel
Страна на произход
Germany
Детайли за продукта
Badge for security cards
Rigid plastic badge for security cards.
Perforation to insert and remove the card with ease.
Sealed badge for optimum protection of the card's magnetic strip.
Very resistant, designed for heavy duty use.
Size (HL): 54 x 85 mm.
€ 71,29
€ 71,29 1 Box of 25 (ex VAT)
1
€ 71,29
€ 71,29 1 Box of 25 (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
DurableType
Name Badge
Colour
Transparent
Material
Acrylic
Length
87mm
Width
54mm
Includes
Badge Reel
Страна на произход
Germany
Детайли за продукта
Badge for security cards
Rigid plastic badge for security cards.
Perforation to insert and remove the card with ease.
Sealed badge for optimum protection of the card's magnetic strip.
Very resistant, designed for heavy duty use.
Size (HL): 54 x 85 mm.