Технически документи
Спецификации
Brand
DurableNotice Board Type
Information Frame
Surface Type
Smooth and rigid
Surface Colour
Transparent
Magnetic/Non-Magnetic
Non-magnetic
Combination White Board
No
Frame Material
PVC
Height
323mm
Width
236mm
Colour
Green/White
Document Size
A4
Series
DURAFRAME® SECURITY
Страна на произход
Poland
€ 27,23
€ 13,616 Each (In a Pack of 2) (ex VAT)
2
€ 27,23
€ 13,616 Each (In a Pack of 2) (ex VAT)
2
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
DurableNotice Board Type
Information Frame
Surface Type
Smooth and rigid
Surface Colour
Transparent
Magnetic/Non-Magnetic
Non-magnetic
Combination White Board
No
Frame Material
PVC
Height
323mm
Width
236mm
Colour
Green/White
Document Size
A4
Series
DURAFRAME® SECURITY
Страна на произход
Poland