Dunlop Brown Steel Toe Capped Unisex Safety Boots, UK 6

Номер на артикул на RS: 253-7561Марка: Dunlop№ по каталога на производителя: D0656
brand-logo
Преглед на всички в Предпазни ботуши

Технически документи

Спецификации

Brand

Dunlop

Gender

Unisex

Shoe Size UK

6

Colour

Brown

Safety Toe

Yes

Safety Toe Type

Stainless Steel

Anti-Static

Yes

ESD Safe

No

Closure Type

None

Water Resistant

Yes

Penetration Resistant

Yes

Additional Safety Features

A

Safety Rating EN ISO 20345

S5

Midsole Type

Steel

Sole Material

Polyurethane

Anti-Slip

Yes

Slip Resistance Rating

SRA

Upper Material

Polyurethane

Страна на произход

Belgium

€ 69,85

€ 69,85 1 Pair (ex VAT)

Dunlop Brown Steel Toe Capped Unisex Safety Boots, UK 6

€ 69,85

€ 69,85 1 Pair (ex VAT)

Dunlop Brown Steel Toe Capped Unisex Safety Boots, UK 6

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

Dunlop

Gender

Unisex

Shoe Size UK

6

Colour

Brown

Safety Toe

Yes

Safety Toe Type

Stainless Steel

Anti-Static

Yes

ESD Safe

No

Closure Type

None

Water Resistant

Yes

Penetration Resistant

Yes

Additional Safety Features

A

Safety Rating EN ISO 20345

S5

Midsole Type

Steel

Sole Material

Polyurethane

Anti-Slip

Yes

Slip Resistance Rating

SRA

Upper Material

Polyurethane

Страна на произход

Belgium