Технически документи
Спецификации
Brand
DunlopGender
Unisex
Shoe Size EU
43
Shoe Size UK
9
Shoe Size US
10
Type
Safety Wellington
Colour
Green
Safety Toe
Yes
Safety Toe Type
Stainless Steel
Anti-Static
Yes
ESD Safe
No
Closure Type
None
Water Resistant
Yes
Penetration Resistant
No
Additional Safety Features
A
Safety Rating EN ISO 20345
S4
Sole Material
Polyurethane
Anti-Slip
Yes
Slip Resistance Rating
SRC
Upper Material
Polyurethane
Shoe Size JP/CN
27.5
Страна на произход
Portugal
€ 64,62
€ 64,62 1 Pair (ex VAT)
1
€ 64,62
€ 64,62 1 Pair (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
DunlopGender
Unisex
Shoe Size EU
43
Shoe Size UK
9
Shoe Size US
10
Type
Safety Wellington
Colour
Green
Safety Toe
Yes
Safety Toe Type
Stainless Steel
Anti-Static
Yes
ESD Safe
No
Closure Type
None
Water Resistant
Yes
Penetration Resistant
No
Additional Safety Features
A
Safety Rating EN ISO 20345
S4
Sole Material
Polyurethane
Anti-Slip
Yes
Slip Resistance Rating
SRC
Upper Material
Polyurethane
Shoe Size JP/CN
27.5
Страна на произход
Portugal