Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Ducati Energia 4.16.15 Polypropylene Film Capacitor, 400 → 500V ac, ±5%, 2μF, Stud Mount

Номер на артикул на RS: 388-7664Марка: Ducati Energia№ по каталога на производителя: 4.16.15.01.14
brand-logo

Технически документи

Спецификации

Capacitance

2µF

Voltage

400 → 500V ac

Mounting Type

Stud Mount

Tolerance

±5%

Series

4.16.15

Height

55mm

Dimensions

28 (Dia.) x 55mm

Dielectric

Polypropylene

Terminal Type

Flying Leads

Страна на произход

Romania

Детайли за продукта

4.16.10/15/17/87 Series

These polypropylene film capacitors feature a self-healing metallised polypropylene dielectric. Constructed with a self-extinguishing plastic cover and case, a polyurethanic resin is used to seal the capacitive element.

Plastic case with stud
Termination via double insulated two core lead
Non-inductive winding
Low losses
Short circuits avoided due to self healing properties
Compact size
No leakage risk

Voltage for 4.16.10 Series:
400 V - 10000h cl. B - 25/85/21
425 V - 10000h cl. B - 25/85/21
450 V - 3000h cl. C 25/85/21
475 V - 3000h cl. c - 25/85/21
500 V - 1000h cl. D - SI120/20

Voltage for 4.16.15 Series:
400 V - 10000h cl. B - 25/100/21
425 V - 30000h cl. A - 25/85/21
475 V - 10000h cl. B - 25/85/21
500 V - 3000h cl. C - 25/85/21

Voltage for 4.16.87 Series:
450 V - 10000h cl. B - 25/85/21

Voltage for 4.16.17 Series:
425 V - 30000h cl. A - 25/85/21
475 V - 10000h cl. B - 25/85/21
500 V - 3000h cl. C - 25/85/21

Standards

VDE 560-8, CEI 33-3, SEV 1029

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 15,59

€ 15,59 Всеки (ex VAT)

Ducati Energia 4.16.15 Polypropylene Film Capacitor, 400 → 500V ac, ±5%, 2μF, Stud Mount

€ 15,59

€ 15,59 Всеки (ex VAT)

Ducati Energia 4.16.15 Polypropylene Film Capacitor, 400 → 500V ac, ±5%, 2μF, Stud Mount
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 24€ 15,59
25 - 49€ 14,50
50 - 99€ 13,56
100 - 249€ 12,61
250+€ 11,39

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Capacitance

2µF

Voltage

400 → 500V ac

Mounting Type

Stud Mount

Tolerance

±5%

Series

4.16.15

Height

55mm

Dimensions

28 (Dia.) x 55mm

Dielectric

Polypropylene

Terminal Type

Flying Leads

Страна на произход

Romania

Детайли за продукта

4.16.10/15/17/87 Series

These polypropylene film capacitors feature a self-healing metallised polypropylene dielectric. Constructed with a self-extinguishing plastic cover and case, a polyurethanic resin is used to seal the capacitive element.

Plastic case with stud
Termination via double insulated two core lead
Non-inductive winding
Low losses
Short circuits avoided due to self healing properties
Compact size
No leakage risk

Voltage for 4.16.10 Series:
400 V - 10000h cl. B - 25/85/21
425 V - 10000h cl. B - 25/85/21
450 V - 3000h cl. C 25/85/21
475 V - 3000h cl. c - 25/85/21
500 V - 1000h cl. D - SI120/20

Voltage for 4.16.15 Series:
400 V - 10000h cl. B - 25/100/21
425 V - 30000h cl. A - 25/85/21
475 V - 10000h cl. B - 25/85/21
500 V - 3000h cl. C - 25/85/21

Voltage for 4.16.87 Series:
450 V - 10000h cl. B - 25/85/21

Voltage for 4.16.17 Series:
425 V - 30000h cl. A - 25/85/21
475 V - 10000h cl. B - 25/85/21
500 V - 3000h cl. C - 25/85/21

Standards

VDE 560-8, CEI 33-3, SEV 1029

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от