Технически документи
Спецификации
Brand
Ducati EnergiaCapacitance
8µF
Voltage
450V ac
Mounting Type
Stud Mount
Tolerance
±5%
Series
4.16.10
Height
55mm
Dimensions
32 (Dia.) x 55mm
Dielectric
Polypropylene
Terminal Type
Stud Mount
Страна на произход
Romania
Детайли за продукта
4.16.10/15 Series
Ducati 4.16.10/15 series are snap-in (quick connect) Polypropylene film capacitors. They are an electric motor capacitor used to start and run. The case and cover feature a self-extinguishing plastic material, the capacitive element is sealed with polyurethane resin. These 4.16.10 series film capacitors are supplied with the main international approvals (IMQ-VDE-UL-GOST). Operating temperature -25°C to +85°C
Features and benefits
Small and Compact
Self-healing property avoiding short-circuits
Low losses non-inductive winding
40mm Diameter
No leakage risk
IP00 Protection rating
Applications
Motor control and drive
Standards
VDE 560-8, CEI 33-3, SEV 1029
€ 9,24
€ 9,24 Всеки (ex VAT)
1
€ 9,24
€ 9,24 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 9,24 |
10 - 24 | € 8,87 |
25 - 49 | € 8,50 |
50 - 99 | € 7,76 |
100+ | € 6,92 |
Технически документи
Спецификации
Brand
Ducati EnergiaCapacitance
8µF
Voltage
450V ac
Mounting Type
Stud Mount
Tolerance
±5%
Series
4.16.10
Height
55mm
Dimensions
32 (Dia.) x 55mm
Dielectric
Polypropylene
Terminal Type
Stud Mount
Страна на произход
Romania
Детайли за продукта
4.16.10/15 Series
Ducati 4.16.10/15 series are snap-in (quick connect) Polypropylene film capacitors. They are an electric motor capacitor used to start and run. The case and cover feature a self-extinguishing plastic material, the capacitive element is sealed with polyurethane resin. These 4.16.10 series film capacitors are supplied with the main international approvals (IMQ-VDE-UL-GOST). Operating temperature -25°C to +85°C
Features and benefits
Small and Compact
Self-healing property avoiding short-circuits
Low losses non-inductive winding
40mm Diameter
No leakage risk
IP00 Protection rating
Applications
Motor control and drive
Standards
VDE 560-8, CEI 33-3, SEV 1029